OKW Enclosures CP Series Black Grey Lid ABS Enclosure, 82.9 mm x 215 mm x 130 mm
- RS Stock No.:
- 865-8442
- Mfr. Part No.:
- CP/4.23-AL
- Brand:
- OKW Enclosures
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$57.82
(exc. GST)
$63.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $57.82 | - |
| 25 - 124 | $56.45 | 2% |
| 125 + | $46.46 | 19% |
*price indicative
- RS Stock No.:
- 865-8442
- Mfr. Part No.:
- CP/4.23-AL
- Brand:
- OKW Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW Enclosures | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 82.9mm | |
| External Length | 215mm | |
| External Width | 130mm | |
| Colour | Black | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Series | CP | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OKW Enclosures | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 82.9mm | ||
External Length 215mm | ||
External Width 130mm | ||
Colour Black | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Shielding No | ||
Series CP | ||
Standards/Approvals RoHS | ||
OKW Cover Series Enclosures
Features:
Simple enclosure in ABS (UL 94 HB)
Ideal for small electronic devices
Supplied as a base and a top cover
Two tone colour scheme: body black or dark grey, top cover light grey
PCB pillars inside top cover
PCB guides inside base
Easy assembly by four self-tapping screws
Related links
- OKW Enclosures P Series Black ABS Enclosure, 215 x 130 x 77mm
- OKW Enclosures Soap A Series Black ABS Handheld Enclosure, 56 x 31 x 24mm
- OKW Datec Series Grey 180 mm 86 mm, 130 mm
- OKW Enclosures Handheld Enclosure
- OKW StarCASE Series Grey ABS Enclosure 160 mm, 130 mm
- Bopla BoLink Series Black ABS Enclosure 215 mm, 150 mm
- Bopla BoLink Series Grey ABS Enclosure IP65 46 mm 150 mm
- SKF QJ 215 MA 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
