STMicroelectronics, High Voltage Switcher, 800V 16-Pin, SOIC VIPER38LD
- RS Stock No.:
- 168-8965
- Mfr. Part No.:
- VIPER38LD
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$99.00
(exc. GST)
$109.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $1.98 | $99.00 | - |
| 250 + | $1.782 | $89.10 | 9% |
*price indicative
- RS Stock No.:
- 168-8965
- Mfr. Part No.:
- VIPER38LD
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Input Voltage | 23.5V | |
| Product Type | High Voltage Switcher | |
| Maximum Output Voltage | 800V | |
| Mount Type | Surface | |
| Output Power | 18W | |
| Switching Frequency | 60MHz | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Minimum Input Voltage | 8.5V | |
| Topology | Flyback | |
| Maximum Duty Cycle | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.5mm | |
| Length | 10mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Series | VIPER38 | |
| Supply Current | 700μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Input Voltage 23.5V | ||
Product Type High Voltage Switcher | ||
Maximum Output Voltage 800V | ||
Mount Type Surface | ||
Output Power 18W | ||
Switching Frequency 60MHz | ||
Pin Count 16 | ||
Package Type SOIC | ||
Minimum Input Voltage 8.5V | ||
Topology Flyback | ||
Maximum Duty Cycle 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.5mm | ||
Length 10mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Series VIPER38 | ||
Supply Current 700μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics
The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.
AC/DC Converters, STMicroelectronics
Related links
- STMicroelectronics 800 V 16-Pin, SOIC
- STMicroelectronics SOIC VIPER25HD
- Power Integrations 5 V 16-Pin, MinSOP CPZ1061M-TL
- Power Integrations 5 V 16-Pin, MinSOP
- Power Integrations 5 V 16-Pin, MinSOP CPZ1062M-TL
- Power Integrations 5 V 16-Pin, MinSOP
- STMicroelectronics 800 V 16-Pin, SOIC
- STMicroelectronics 800 V 16-Pin, SOIC VIPER26LD
