Microchip PIC18F04Q40-I/SL, 8 bit PIC18F, PIC18 Microcontroller, 64 MHz, 16kB FLASH, 14-Pin SOIC

Subtotal (1 box of 855 units)*

$1,115.77

(exc. GST)

$1,227.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
855 +$1.305$1,115.78

*price indicative

RS Stock No.:
585-024
Mfr. Part No.:
PIC18F04Q40-I/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

SOIC

Mount Type

Surface

Pin Count

14

Device Core

PIC18F

Data Bus Width

8bit

Interface Type

I2C, DALI, UART, SPI, LIN, DMX

Program Memory Size

16kB

Maximum Clock Frequency

64MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

12

DACs

8 bit

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

6mm

Length

8.65mm

Height

1.75mm

Minimum Supply Voltage

1.8V

Number of Timers

3

Instruction Set Architecture

C Compiler Optimised RISC

ADCs

12 bit

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Microcontroller is a compact, high-performance PIC18 product family with advanced analog peripherals designed for sensor and real-time control applications. It features Direct Memory Access, Configurable Logic Cells, and multiple communication interfaces. The device comes in small footprint packages to support a variety of space-constrained and sensor node applications. It also includes memory features such as Memory Access Partition (MAP) for data protection and bootloader support, and a Device Information Area (DIA) that stores factory calibration values to improve temperature sensor accuracy.

Low Current Power on Reset

Configurable Power up Timer

Brown out Reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy