STMicroelectronics, AC/DC Converter, 5V 10-Pin, SSOP VIPER013XSTR
- RS Stock No.:
- 165-3174
- Mfr. Part No.:
- VIPER013XSTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 12500 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,387.50
(exc. GST)
$2,625.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.955 | $2,387.50 | - |
| 12500 + | $0.924 | $2,310.00 | 3% |
*price indicative
- RS Stock No.:
- 165-3174
- Mfr. Part No.:
- VIPER013XSTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 30V | |
| Maximum Output Voltage | 5V | |
| Mount Type | Surface | |
| Output Power | 8.6mW | |
| Switching Frequency | 120kHz | |
| Pin Count | 10 | |
| Package Type | SSOP | |
| Minimum Input Voltage | 4.5V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 80% | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Width | 4mm | |
| Series | VIPER01 | |
| Length | 5mm | |
| Automotive Standard | No | |
| Supply Current | 1.25mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 30V | ||
Maximum Output Voltage 5V | ||
Mount Type Surface | ||
Output Power 8.6mW | ||
Switching Frequency 120kHz | ||
Pin Count 10 | ||
Package Type SSOP | ||
Minimum Input Voltage 4.5V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 80% | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Width 4mm | ||
Series VIPER01 | ||
Length 5mm | ||
Automotive Standard No | ||
Supply Current 1.25mA | ||
The VIPerPlus series of high-voltage converters combines an 800 V avalanche-rugged MOSFET with a leading-edge PWM controller. With extremely low total standby consumption (less than 4 mW at 230 VAC) and high efficiency over a wide load range, VIPerPlus devices enable SMPS designs meeting the most demanding energy-saving regulations with enhanced reliability and scalability, and can cut in half the component count. The VIPer0P is characterized by a unique zero-power mode and is Ideal for all SMPS up to 7 W with a wide input voltage range.
800 V avalanche-rugged power MOSFET
Current mode PWM controller
Drain current limit protection (OCP)
Embedded E/A with 1.2 V reference
Protections with automatic restart: overload/short-circuit (OLP), line or output OVP, max. duty cycle counter, VCC clamp
Pulse-skip protection to prevent flux-runaway
Embedded thermal shutdown
Built-in soft-start for improved system reliability
Related links
- STMicroelectronics 5V 10-Pin, SSOP VIPER013XSTR
- STMicroelectronics 5V 10-Pin, SSOP
- STMicroelectronics 5V 10-Pin, SSOP-10 VIPER113BLS
- STMicroelectronics 5V 10-Pin, SSOP VIPER012HSTR
- STMicroelectronics 5V 10-Pin, SSOP-10 VIPER114BLS
- STMicroelectronics AC-DC SSOP
- STMicroelectronics 21V 36-Pin, SSOP-36L
- STMicroelectronics 21V 36-Pin, SSOP-36L ST-ONEMPTR
