3M HS-DC Aluminium Oxide, 200 mm x 8 mm Thick, Medium Grade, 20 Grit 20 Per Pack
- RS Stock No.:
- 650-126
- Mfr. Part No.:
- 7100182617
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 650-126
- Mfr. Part No.:
- 7100182617
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 200mm | |
| Thickness | 8mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 20 | |
| Grade | Medium | |
| Quantity Per Package | 20Per Pack | |
| Standards/Approvals | No | |
| Series | HS-DC | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 200mm | ||
Thickness 8mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 20 | ||
Grade Medium | ||
Quantity Per Package 20Per Pack | ||
Standards/Approvals No | ||
Series HS-DC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M High Strength Disc is a general purpose disc made of a durable, tough web and is designed to effectively clean, deburr, denib/defuzz, and achieve satin finishes. The durable, non-woven, open-web construction resists loading and runs cool to keep the abrasives cutting at a consistent rate throughout the life of the disc.
Conformable disc with wear-resistant edge provides consistent finishes and long disc life
Controlled abrasive action helps prevent undercutting or gouging
Load resistance extends cut rate throughout the life of the disc
Tough and non-woven material allows heavy-duty use
Related links
- 3M Cubitron Aluminium Oxide Medium Grade, 20 Grit 20 Per Pack
- 3M Hookit Aluminium Oxide P400 Grade, 20 Grit 20 Per Pack
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc Coarse Grade, 20 Grit 20 Per Pack
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc Coarse Grade, 20 Grit 20 Per Pack
- 3M 769F Aluminium Oxide Type 27 and Type 29 40 Grade, 40 Grit 20 Per Pack
- 3M Cubitron 3 Ceramic 36 Grade, 20 Grit 20 Per Pack
- 3M 769F Aluminium Oxide Type 27 and Type 29 60 Grade, 60 Grit 20 Per Pack
- 3M 769F Aluminium Oxide Type 27 and Type 29 80 Grade, 80 Grit 20 Per Pack