Norton Aluminium Oxide Abrasive Wheel, 150 mm Diameter, Fine

Subtotal (1 unit)*

$47.86

(exc. GST)

$52.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.86

*price indicative

RS Stock No.:
693-466
Mfr. Part No.:
69936638084
Brand:
Norton
Find similar products by selecting one or more attributes.
Select all

Brand

Norton

Abrasive Material

Aluminium Oxide

Product Type

Abrasive Wheel

Suitable For

Steel

Thickness

25mm

Grade

Fine

Disc Diameter

150mm

Bore Diameter

31.75mm

Maximum Safe Speed

4460rpm

Standards/Approvals

No

RoHS Status: Exempt

Aluminium Oxide (AVS) Grinding Wheels


For use with tool steel and mild steel

Suits most workshop applications

Bore size 31.75mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy