3M Cubitron II Ceramic Hookit Disc Abrasive Disc, 152 mm, 120+ Grade, 102 μm Grit 250 Per Pack

Subtotal (1 pack of 250 units)*

$485.75

(exc. GST)

$534.25

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 750 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
250 +$1.943$485.75

*price indicative

RS Stock No.:
234-7827
Mfr. Part No.:
7100226879
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sub Type

Hookit Disc

Backing Material

EWT Paper

Product Type

Abrasive Disc

Disc Diameter

152mm

Abrasive Material

Ceramic

Grit Size

102 μm

Grade

120+

Quantity Per Package

250Per Pack

Backing Weight

E Weight

Standards/Approvals

No

Series

Cubitron II

RoHS Status: Exempt

3M Cubitron II Series Abrasive Disc, 152mm Diameter, 120+ Grit Size - 7100226879


This abrasive disc is a 152mm sanding disc specifically designed for high-performance sanding tasks. It features a ceramic abrasive material and is suitable for refining stainless steel surfaces. With a grit size of 102 μm, this disc comes in a pack of 250, ensuring longevity for various industrial applications. Its unique formulation falls under the Cubitron II series, making it Ideal for metal, composites, and coatings.

Features & Benefits


• Ceramic abrasive material enhances durability and performance
• 120+ grit size ensures efficient material removal
• Compatible with various backing options for versatility
• Ideal for industrial applications requiring heavy-duty sanding
• Resin bonded for consistent performance during use
• Designed for refining surfaces, especially stainless steel

Applications


• Suitable for use on metal and composite materials
• Effective for preparing E-coatings and primer coatings
• Ideal for TOP coating paint
• Used for heavy-duty industrial sanding projects
• Fits a range of sanding tools and systems

What materials are compatible with this disc?


It is designed for use on metal, composites, E-coatings, and various paint layers, ensuring versatile performance across applications.

How should I store this abrasive disc to maintain its quality?


Storage should be in its original packaging at temperatures between 16°C and 26°C with a relative humidity of 35-50% to preserve its abrasive properties.

What safety precautions should I take when using this disc?


It is advisable to use guarded tools and ensure the support plate is untrimmed to prevent injuries during sanding operations.

How does the grit size affect the sanding process?


The 120+ grit size facilitates efficient material removal while allowing for smooth finishes, making it Ideal for refining surfaces.

What factors influence the longevity of the disc during use?


Factors such as operating conditions, pressure applied during sanding, and maintenance can significantly affect the disc's lifespan and performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy