3M 3M Xtract Cubitron II Film Disc 775L Ceramic Sanding Disc Abrasive Disc, 127 mm, 320+ Grade, 320+ Grit 250 Per Pack
- RS Stock No.:
- 269-8190
- Mfr. Part No.:
- 7100145363
- Brand:
- 3M
Subtotal (1 box of 250 units)*
$519.60
(exc. GST)
$571.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $519.60 | $2.078 |
*price indicative
- RS Stock No.:
- 269-8190
- Mfr. Part No.:
- 7100145363
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 127mm | |
| Sub Type | Sanding Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 320+ | |
| Grade | 320 | |
| Quantity Per Package | 250Per Pack | |
| Standards/Approvals | ISO 5748 | |
| Series | 3M Xtract Cubitron II Film Disc 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 127mm | ||
Sub Type Sanding Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 320+ | ||
Grade 320 | ||
Quantity Per Package 250Per Pack | ||
Standards/Approvals ISO 5748 | ||
Series 3M Xtract Cubitron II Film Disc 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron II Series Sanding Disc, 127mm Diameter, 320+ Grit size - 7100145363
This sanding disc is designed for high-performance finishing and surface preparation. With a diameter of 127mm and a thickness of 0.07mm, it utilises advanced ceramic abrasive material for exceptional durability. Ideal for applications in automation, electronics, and mechanical industries, it ensures effective and efficient sanding across a range of materials.
Features & Benefits
• Cuts faster for increased material removal efficiency
• Long-lasting design reduces overall disc changes
• Consistent finish quality limits the need for rework
• Minimises hand-arm vibration for safer operation
• Optimised for high-speed use with a maximum safe speed of 12,000rpm
• Available in multiple hole patterns for versatility
Applications
• Ideal for finishing wood, metal, and composite surfaces
• Utilised in robotic and automation for precise sanding
• Suitable for surface preparation prior to painting or sealing
• Employed in electrical and mechanical assembly tasks
• Effective in high-throughput production environments
How does the abrasive material enhance performance in demanding tasks?
The triangular-shaped ceramic grain structure fractures as it wears, continually forming sharp edges that slice through the substrate effectively. This advanced design allows for rapid material removal while maintaining a consistent finish, meeting the needs of high-demand applications.
What is the significance of the 320 grit rating for this product?
The 320 grit rating indicates a fine abrasive suitable for achieving smooth finishes on various materials. This makes it particularly effective for detailed sanding tasks where a high-quality surface is essential prior to finishing processes.
Can this sanding disc be used with automated machinery?
Yes, it is designed for compatibility with robotic and automated systems, ensuring efficient material removal and a consistent sanding process across different applications, enhancing productivity.
Related links
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 400 Grade, 50/250 Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 50 Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Hook & Loop Sanding Disc 320+ Grade, 50 Grit
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 50/250 Grit 250 Per