3M Cubitron II Ceramic Sanding Disc, 125 mm, 483 μm Grit 100 Per Pack
- RS Stock No.:
- 234-7847
- Mfr. Part No.:
- 7100246096
- Brand:
- 3M
Get a bulk buy discount
Add 500 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$826.80
(exc. GST)
$909.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4,400 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $8.268 | $826.80 | - |
| 500 + | $6.805 | $680.50 | 17% |
*price indicative
- RS Stock No.:
- 234-7847
- Mfr. Part No.:
- 7100246096
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Backing Material | Fibre | |
| Abrasive Material | Ceramic | |
| Grit Size | 483 μm | |
| Quantity Per Package | 100Per Pack | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Sanding Disc | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Backing Material Fibre | ||
Abrasive Material Ceramic | ||
Grit Size 483 μm | ||
Quantity Per Package 100Per Pack | ||
Standards/Approvals No | ||
Series Cubitron II | ||
RoHS Status: Exempt
3M Cubitron II Series Abrasive Disc, 125mm Diameter, 36+ Grade - 7100246096
This abrasive disc is a high-performance sanding disc measuring 125mm in diameter, designed to excel in grinding and weld preparation applications. Constructed from Advanced ceramic material, it features a bore size of 22.23mm and a grit size of 483μm, ensuring effective material removal. Supplied in a pack of 100, this round sanding disc is tailored for robust industrial use, particularly on stainless steel.
Features & Benefits
• Precision-shaped grains enable efficient cutting with reduced heat build-up
• Prolonged lifespan enhances productivity during heavy grinding tasks
• Requires less pressure, minimising operator fatigue
• Designed specifically for aggressive applications like weld removal
• INOX and contaminant-free for high-quality finishes
• Compatible with back-up pads for optimal performance
• Prolonged lifespan enhances productivity during heavy grinding tasks
• Requires less pressure, minimising operator fatigue
• Designed specifically for aggressive applications like weld removal
• INOX and contaminant-free for high-quality finishes
• Compatible with back-up pads for optimal performance
Applications
• Used for weld removal in metal fabrication processes
• Effective in bevelling and preparing edges for welding
• Suitable for medium to high-pressure grinding tasks
• Ideal for scale and heavy deburring removal
• Works efficiently on stainless steel and other metals
• Effective in bevelling and preparing edges for welding
• Suitable for medium to high-pressure grinding tasks
• Ideal for scale and heavy deburring removal
• Works efficiently on stainless steel and other metals
What benefits can be expected from using this disc in metal fabrication?
Using this disc can significantly enhance cutting speed and efficiency, allowing for quicker material removal during welding preparation tasks. Its design reduces heat generation, protecting both the workpiece and the disc, leading to increased durability and consistent performance.
How does this disc perform compared to conventional grinding tools?
The design with precision-shaped grains allows this disc to cut cooler and Faster than standard ceramic abrasives. It prevents the common issue of ploughing through material, ensuring a more effective and prolonged grinding experience.
What types of back-up pads should be used with this product?
It is recommended to use dedicated 3M Fibre disc back-up pads, as they provide the necessary support for achieving optimal results and improving the lifespan of the sanding disc.
- RS Stock No. 9107908
- Mfr. Part No. 3M 982C diam 125, 36+
1 Box of 25
$379.46
- RS Stock No. 1793482
- Mfr. Part No. 89723
Each (In a Bag of 25)
$4.614
- RS Stock No. 1793479
- Mfr. Part No. 89721
Each (In a Bag of 25)
$4.049
- RS Stock No. 1793486
- Mfr. Part No. 89713
Each (In a Bag of 25)
$4.174
Related links
- 3M Cubitron II Ceramic Fibre Disc P80 Grit 100 Per Pack
- 3M Cubitron II Ceramic Fibre Disc 483 μm Grit 200
- 3M Cubitron II Ceramic Abrasive Disc P36 Grit 100 Per Pack
- 3M Cubitron II Aluminium Oxide Fibre Disc P60 Grit 100 Per Pack
- 3M Cubitron II Aluminium Oxide Fibre Disc P36 Grit 25 Per Pack
- 3M Cubitron II Ceramic Ceramic Flap Disc 40 Grade 10 Per Pack
- 3M Cubitron II Ceramic Ceramic Flap Disc 60 Grade, 254 μm Grit 10 Per Pack
- 3M Cubitron II Ceramic Flap Disc 60 Grade, 254 μm Grit 10 Per Pack









