3M Cubitron II Ceramic Hookit Disc Abrasive Disc, 152 mm, 80+ Grade, 165 μm Grit 250 Per Pack

Subtotal (1 pack of 250 units)*

$509.50

(exc. GST)

$560.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 +$2.038$509.50

*price indicative

RS Stock No.:
234-7830
Mfr. Part No.:
7100226892
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sub Type

Hookit Disc

Product Type

Abrasive Disc

Backing Material

EWT Paper

Disc Diameter

152mm

Abrasive Material

Ceramic

Grit Size

165 μm

Grade

80+

Quantity Per Package

250Per Pack

Backing Weight

E Weight

Standards/Approvals

No

Series

Cubitron II

RoHS Status: Exempt

3M Cubitron II Series Abrasive Disc, 152mm Diameter, 165μm Grit Size - 7100226892


This abrasive disc is a high-quality sanding solution designed for demanding applications with a 152mm diameter, it features 165 μm grit size, making it suitable for refining abrasive materials. The disc is constructed with proprietary ceramic material, known for its exceptional durability and performance on stainless steel, while effectively tackling coatings and composites.

Features & Benefits


• Utilises 3M ceramic precision shaped grain for efficient sanding
• Designed for use on stainless steel and other metals
• Provides a uniform finish with 80+ grade abrasive quality
• Available in a pack of 250, ensuring ample supply for various tasks
• Versatile for applications in body-in-white processes and paint refinements
• Reduces heat generation during sanding for enhanced user comfort

Applications


• Used for finishing and refining stainless steel surfaces
• Suitable for preparing and sanding primer coatings
• Effective on composites during body-in-white
• Ideal for tasks requiring precision sanding on E-coating materials
• Supports efficient TOP coating paint work

What distinguishes the abrasive material used in this disc from others?


The abrasive material is a proprietary ceramic precision shaped grain, offering superior durability and cutting efficiency, essential for industrial applications.

How should this disc be stored to maintain its performance?


It should be stored in its original packaging at temperatures between 16 °C and 26 °C with relative humidity of 35-50%, following a first-in-first-out rotation to preserve its effectiveness.

What precautions should be taken when using this disc?


Always utilise guarded tools and avoid trimming the fibreglass support plate, as improper handling can result in injury. Refer to the product label for comprehensive health and safety information.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy