3M Cubitron II Ceramic Sanding Disc Abrasive Disc, 152 mm, 180+ Grade, 76 μm Grit 80
- RS Stock No.:
- 234-7828
- Mfr. Part No.:
- 7100226890
- Brand:
- 3M
Subtotal (1 pack of 250 units)*
$532.00
(exc. GST)
$585.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | $2.128 | $532.00 |
*price indicative
- RS Stock No.:
- 234-7828
- Mfr. Part No.:
- 7100226890
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 152mm | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Backing Material | EWT Paper | |
| Abrasive Material | Ceramic | |
| Grit Size | 76 μm | |
| Grade | 180 | |
| Quantity Per Package | 80 | |
| Backing Weight | E Weight | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 152mm | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Backing Material EWT Paper | ||
Abrasive Material Ceramic | ||
Grit Size 76 μm | ||
Grade 180 | ||
Quantity Per Package 80 | ||
Backing Weight E Weight | ||
Standards/Approvals No | ||
Series Cubitron II | ||
RoHS Status: Exempt
3M Cubitron II Series Abrasive Disc, 152mm Diameter, 76μm Grit Size - 7100226890
This abrasive disc is a 152mm sanding disc designed for industrial applications. Engineered with proprietary ceramic material, it offers superior performance for refining tasks, particularly on stainless steel surfaces. The product comes in a pack of 250 and is suitable for various applications, including metal and composite coatings.
Features & Benefits
• Crafted with ceramic precision-shaped grain for efficient cutting
• High grit size of 76 μm ensures a smooth finish
• Resin-bonded structure enhances durability and longevity
• E wt. paper backing provides improved flexibility and support
• Effective for refining abrasive products in demanding environments
• High grit size of 76 μm ensures a smooth finish
• Resin-bonded structure enhances durability and longevity
• E wt. paper backing provides improved flexibility and support
• Effective for refining abrasive products in demanding environments
Applications
• Utilised for sanding and refining on metal surfaces
• Ideal for use in preparing composites and E-coatings
• Suitable for requiring primer and TOP coat removal
• Effective in various industrial settings focusing on automation and mechanical work
• Ideal for use in preparing composites and E-coatings
• Suitable for requiring primer and TOP coat removal
• Effective in various industrial settings focusing on automation and mechanical work
What types of surfaces can this sanding disc effectively work on?
It is specifically designed for use on stainless steel, metal, and composite surfaces, making it versatile for various industrial applications.
How should this product be stored to maintain its effectiveness?
It should be stored in its original packaging at temperatures between 16°C and 26°C, with relative humidity levels of 35-50%, to ensure optimal performance and longevity.
Can this sanding disc be used with any type of sanding tool?
It is intended for use with guarded tools, and the backing should not be trimmed to prevent injury and ensure effective use.
What makes this product suitable for professional refinishing applications?
The combination of high grit size, Durable resin bonding, and precision-shaped grain allows for smooth finishes and efficient material removal in demanding refinishing tasks.
Related links
- 3M Cubitron II Ceramic Hookit Disc Abrasive Disc Fine Grade, 150 Grit 250 Per Pack
- 3M Cubitron II Ceramic Hookit Disc Abrasive Disc Fine Grade 250 Per Pack
- 3M Cubitron II Ceramic Hookit Disc Abrasive Disc Medium Grade 250 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, 50 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, 120 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Fine Grade, P80 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Fine Grade, P120 Grit 50 Per Pack
- 3M Cubitron II Ceramic Flap Disc Fine Grade, P80 Grit 10