3M Cubitron II Ceramic Abrasive Disc, 150 mm, Medium Grade, P80 Grit 50 Per Pack

Subtotal (1 box of 50 units)*

$130.85

(exc. GST)

$143.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +$2.617$130.85

*price indicative

RS Stock No.:
179-3469
Mfr. Part No.:
86820
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Backing Material

Film

Disc Diameter

150mm

Abrasive Material

Ceramic

Grit Size

P80

Colour

Purple

Grade

Medium

Maximum Safe Speed

10000rpm

Quantity Per Package

50Per Pack

Vacuum Hole Design

No Hole

Standards/Approvals

No

Series

Cubitron II

3M Abrasive Disc, Ceramic Abrasive, 10,000rpm Maximum Speed - Cubitron II Series - 86820


Quickly achieve a smooth finish on your workpieces with this 3M abrasive disc. With its ceramic abrasive edges, it cuts through tough surfaces for the effective removal of surface contaminants. As the sanding disc's surface breaks apart to reveal fresh cutting edges, it self-sharpens during operation to maintain cutting power. The 150mm diameter gives you a large cutting surface so you get efficient coverage. Robust film backing minimises the risk of the disc tearing, so you can be sure of long-lasting durability.

Features & Benefits


• P80 grit size provides even cutting performance for efficient surface preparation

• Simple hook and loop mounting method for quick replacement

• Maximum speed of 10,000rpm cuts quickly to minimise operating time

Applications


• Paint removal

• Surface cleaning

• Woodworking

Can I use this abrasive disc in wet applications?


No, this disc is specifically designed for dry sanding, so you shouldn't get it wet.

Q. How long does this disc last?


A. The 3M™ 775L has Cubitron II™ abrasive blend that not only cuts twice as fast but lasts 6 times as long as conventional abrasive discs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy