3M Cubitron II Ceramic Hookit Disc Abrasive Disc, 152 mm, 60 Grade, 254 μm Grit 250 Per Pack
- RS Stock No.:
- 234-7826
- Mfr. Part No.:
- 7100226878
- Brand:
- 3M
Subtotal (1 pack of 250 units)*
$505.50
(exc. GST)
$556.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | $2.022 | $505.50 |
*price indicative
- RS Stock No.:
- 234-7826
- Mfr. Part No.:
- 7100226878
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 152mm | |
| Sub Type | Hookit Disc | |
| Product Type | Abrasive Disc | |
| Backing Material | EWT Paper | |
| Abrasive Material | Ceramic | |
| Grit Size | 254 μm | |
| Grade | 60 | |
| Quantity Per Package | 250Per Pack | |
| Backing Weight | E Weight | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 152mm | ||
Sub Type Hookit Disc | ||
Product Type Abrasive Disc | ||
Backing Material EWT Paper | ||
Abrasive Material Ceramic | ||
Grit Size 254 μm | ||
Grade 60 | ||
Quantity Per Package 250Per Pack | ||
Backing Weight E Weight | ||
Standards/Approvals No | ||
Series Cubitron II | ||
RoHS Status: Exempt
3M Cubitron II Series Abrasive Disc, 152mm Disc Diameter, 60+ Grit Size - 7100226878
This abrasive disc is specifically designed for heavy-duty refinement tasks across various surfaces. With a diameter of 152mm, it utilises proprietary ceramic precision-shaped grain technology to effectively cut through stainless steel and other materials. Each pack contains 250 discs, featuring a grit size of 254 μm, suitable for a grade of 60+, positioned within the Cubitron II series.
Features & Benefits
• Proprietary ceramic material ensures consistent cut quality
• 60+ grit offers efficient material removal for industrial applications
• Round shape provides versatility across different tools
• Resin bond enhances durability and performance in demanding conditions
• Effective for both metal and composite applications
• 60+ grit offers efficient material removal for industrial applications
• Round shape provides versatility across different tools
• Resin bond enhances durability and performance in demanding conditions
• Effective for both metal and composite applications
Applications
• Used for sanding body-in-white components
• Suitable for refining surfaces during E-coating processes
• Perfect for primer and TOP coat preparation
• Applied in industries involving stainless steel fabrication
• Ideal for metal finishing tasks
• Suitable for refining surfaces during E-coating processes
• Perfect for primer and TOP coat preparation
• Applied in industries involving stainless steel fabrication
• Ideal for metal finishing tasks
How does the ceramic material enhance performance during use?
The ceramic material offers superior durability and wear resistance, which allows for longer-lasting efficiency while maintaining a consistent cutting edge through rigorous applications. This makes it highly effective for heavy-duty sanding tasks.
What are the recommended storage conditions to maintain the disc's quality?
It is advisable to store the discs in a controlled environment with temperatures between 16°C and 26°C and relative humidity levels of 35% to 50%, ensuring they remain in their original packaging for optimal shelf life.
Can this disc be used with different abrasive tool systems?
Yes, the abrasive disc is compatible with various tool systems, including those designed for both hook-and-loop and adhesive applications, enhancing its versatility across multiple sanding tasks.
What safety measures should be taken when using the discs?
Users should always operate the discs with guarded tools. Additionally, the support plate should not be trimmed, as this can lead to potential injury. It is Crucial to refer to the product label for specific safety instructions.
How can these discs be incorporated into production workflows?
These discs can be seamlessly integrated into various production workflows, particularly in automotive and metalworking environments, owing to their efficient sanding capability on different materials, ensuring enhanced productivity and finishing quality.
Related links
- 3M Cubitron II Ceramic Hookit Disc Abrasive Disc Fine Grade 250 Per Pack
- 3M Cubitron II Ceramic Hookit Disc Abrasive Disc Fine Grade, 150 Grit 250 Per Pack
- 3M Cubitron II Ceramic Hookit Disc Abrasive Disc Fine Grade, 180/76 μm Grit 250 Per Pack
- 3M 255P Aluminium Oxide Hookit Disc Abrasive Disc Medium Grade, P320 Grit 100 Per Pack
- 3M Cubitron II Ceramic Medium Grade, 50 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, 120 Grit 50 Per Pack