3M Cubitron II Ceramic Abrasive Disc, 150 mm, Fine Grade, P120 Grit 50 Per Pack
- RS Stock No.:
- 179-3470
- Mfr. Part No.:
- 86821
- Brand:
- 3M
Get a bulk buy discount
Add 250 more to save $118.75
View bulk pricing optionsSubtotal (1 box of 50 units)*
$133.85
(exc. GST)
$147.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $2.677 | $133.85 | - |
| 250 + | $2.202 | $110.10 | $118.75 |
*price indicative
- RS Stock No.:
- 179-3470
- Mfr. Part No.:
- 86821
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Backing Material | Film | |
| Abrasive Material | Ceramic | |
| Grit Size | P120 | |
| Colour | Purple | |
| Grade | Fine | |
| Quantity Per Package | 50Per Pack | |
| Maximum Safe Speed | 10000rpm | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Backing Material Film | ||
Abrasive Material Ceramic | ||
Grit Size P120 | ||
Colour Purple | ||
Grade Fine | ||
Quantity Per Package 50Per Pack | ||
Maximum Safe Speed 10000rpm | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series Cubitron II | ||
3M Cubitron™ II Series Abrasive Disc, 150mm Disc Diameter, P120 Grit Size - 86821
This 3M abrasive disc, known as the Cubitron II sanding disc, is a high-performance tool designed for both finishing and general-purpose sanding. With a diameter of 150mm, this round sanding disc utilises Advanced ceramic material and features a grit size of P120. It is Ideal for achieving precise sanding results while maintaining efficiency in a variety of applications.
Features & Benefits
• Cuts Faster than conventional abrasives for increased productivity
• Engineered with triangular-shaped grains for consistent cutting performance
• Long-lasting durability reduces the need for frequent replacements
• Safe operation even at maximum speeds of 10,000 rpm
• Ideal for producing a uniform finish and minimising rework
• Suitable for various sanding tasks, enhancing versatility in use
• Engineered with triangular-shaped grains for consistent cutting performance
• Long-lasting durability reduces the need for frequent replacements
• Safe operation even at maximum speeds of 10,000 rpm
• Ideal for producing a uniform finish and minimising rework
• Suitable for various sanding tasks, enhancing versatility in use
Applications
• Used for finishing in automotive refinishing
• Applicable in the Electronic Assembly line for surface preparation
• Suitable for sanding wooden components in mechanical manufacturing
• Ideal for metalworking tasks requiring high precision
• Applicable in the Electronic Assembly line for surface preparation
• Suitable for sanding wooden components in mechanical manufacturing
• Ideal for metalworking tasks requiring high precision
How does it maintain cutting performance over time?
The triangular-shaped ceramic grains continuously fracture, maintaining Sharp points for effective cutting as the disc wears. This design feature ensures consistent performance throughout its lifespan.
What materials can this disc effectively sand?
This disc can effectively sand a wide range of materials including wood, metal, and plastics, making it versatile for different industrial applications.
What safety standards should be considered while using this disc?
Ensure that the disc is used within its maximum speed rating of 10,000 rpm and verify that the sanding machine is compatible for optimal safety during operation.
How does the grit size of P120 benefit my sanding projects?
The P120 grit size strikes a good balance between aggressive material removal and a fine finish, making it suitable for both initial sanding and finishing tasks.
Related links
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, 50 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Fine Grade, P80 Grit 50 Per Pack
- 3M Cubitron II Ceramic Hookit Disc Abrasive Disc Fine Grade, 150 Grit 250 Per Pack
- 3M Cubitron II Precision Shaped Grain Abrasive Disc Abrasive Disc Fine Grade, 120 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, 120 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Very Fine Grade, 50 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Very Fine Grade, P240 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Very Fine Grade, P220 Grit 50 Per Pack