3M Cubitron II Ceramic Ceramic Flap Disc, 125 mm, 40 Grade 2800
- RS Stock No.:
- 234-7758
- Mfr. Part No.:
- 7100011310
- Brand:
- 3M
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$12.40
(exc. GST)
$13.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $12.40 | - |
| 5 + | $10.18 | 17% |
*price indicative
- RS Stock No.:
- 234-7758
- Mfr. Part No.:
- 7100011310
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Sub Type | Ceramic Flap Disc | |
| Abrasive Material | Ceramic | |
| Grade | 40 | |
| Quantity Per Package | 2800 | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Attachment Type | Quick Change | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Sub Type Ceramic Flap Disc | ||
Abrasive Material Ceramic | ||
Grade 40 | ||
Quantity Per Package 2800 | ||
Standards/Approvals No | ||
Series Cubitron II | ||
Attachment Type Quick Change | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Cubitron II Series Abrasive Disc, 125mm Disc Diameter, 22.225mm Bore Size - 7100011310
This abrasive disc is an essential tool designed for heavy-duty applications. Known as the 125mm flap disc, it features a robust ceramic abrasive material for effective metalworking. Specifically engineered for refining tasks, it excels at cutting stainless steel and offers high durability, making it a reliable addition to industrial sanding supplies.
Features & Benefits
• Utilises precision-shaped ceramic grain for Faster cutting
• Maintains cutting efficiency with less heat build-up
• Flap design exposes fresh mineral for continuous performance
• Versatile construction suitable for various types of metal
• Engineered for prolonged use compared to conventional discs
• Designed for ease of use on curves and contours
• Maintains cutting efficiency with less heat build-up
• Flap design exposes fresh mineral for continuous performance
• Versatile construction suitable for various types of metal
• Engineered for prolonged use compared to conventional discs
• Designed for ease of use on curves and contours
Applications
• Used for grinding and weld removal on stainless steel
• Effective for surface preparation and metal dimensioning
• Suitable for deburring and edge chamfering tasks
• Ideal for blending and spatter removal in metalworking
• Employed in heavy-duty such as automotive and machinery manufacturing
• Effective for surface preparation and metal dimensioning
• Suitable for deburring and edge chamfering tasks
• Ideal for blending and spatter removal in metalworking
• Employed in heavy-duty such as automotive and machinery manufacturing
What makes the disc suitable for heavy-duty applications?
The tough polyester backing and the ceramic abrasive material allow it to withstand demanding tasks, ensuring longevity during extensive use.
How does this disc enhance cutting performance over traditional options?
The precision-shaped grains Slice through metal efficiently, reducing heat build-up and extending the life of the disc while providing a quicker cut.
What maintenance is required for optimal performance?
Regularly inspect the disc for wear and ensure it is securely mounted to maintain cutting efficiency during use. Proper handling can further enhance its lifespan.
Can this disc be used on different metals?
Yes, it is specifically designed to cut various types of metal, including stainless steel, making it versatile for different applications.
- RS Stock No. 2347725
- Mfr. Part No. 7000104359
Each (In a Pack of 10)
$20.134
- RS Stock No. 2347756
- Mfr. Part No. 7100011144
Each
$16.83
- RS Stock No. 2347760
- Mfr. Part No. 7100011569
Each
$17.30
- RS Stock No. 0624273
- Mfr. Part No. 7100105862
1 Box of 10
$117.50
Related links
- 3M Cubitron II Ceramic Flap Disc 40 Grade 10 Per Pack
- 3M Cubitron II Ceramic Ceramic Flap Disc 40 Grade, P40 Grit 10 Per Pack
- 3M Cubitron II Ceramic Ceramic Flap Disc 60 Grade, 254 μm Grit 10 Per Pack
- 3M Cubitron II Ceramic Flap Disc 40 Grade 10 Per Pack
- 3M Cubitron II Ceramic Flap Disc Fine Grade, P80 Grit 10
- 3M Cubitron II Ceramic Flap Disc 60 Grade, 254 μm Grit 10 Per Pack
- 3M Cubitron II Ceramic Ceramic Flap Disc 80 Grade, 165 μm Grit 10 Per Pack
- 3M Cubitron II Ceramic Net Disc Abrasive Disc 240+ Grade, 240+ Grit 300









