3M Cubitron II Ceramic Ceramic Flap Disc, 178 mm, 80 Grade, 165 μm Grit 200

Subtotal (1 pack of 10 units)*

$310.31

(exc. GST)

$341.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$31.031$310.31

*price indicative

RS Stock No.:
234-7735
Mfr. Part No.:
7000104367
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sub Type

Ceramic Flap Disc

Product Type

Abrasive Disc

Disc Diameter

178mm

Abrasive Material

Ceramic

Grit Size

165 μm

Grade

80

Quantity Per Package

200

Standards/Approvals

No

Series

Cubitron II

RoHS Status: Exempt

3M Cubitron II Series Abrasive Disc, 178mm Disc Diameter, 22mm Bore Size - 7000104367


This abrasive disc is a high-performance flap disc designed for professional use in stainless steel refining. With a diameter of 178mm and MADE from ceramic abrasive material, it offers a grit size of 165 μm. The disc features a 22mm bore size and is packaged with 200 discs. Engineered for durability and efficiency, this disc provides a robust solution for a variety of metalworking applications.

Features & Benefits


• Precision-shaped grain provides Faster cutting and cooler operation
• Three-dimensional flap design ensures consistent material removal
• Engineered for long-lasting performance in heavy-duty settings
• Designed to minimise gouging and improve control on curves
• Includes a grinding aid for efficiency with heat-sensitive metals
• Versatile application across different metal types and jobs

Applications


• Ideal for refining stainless steel components
• Utilised for grinding and deburring in fabrication workshops
• Effective for surface preparation prior to finishing
• Suitable for beveling and edge chamfering tasks
• Perfect for weld removal and spatter cleaning

What is the benefit of using a ceramic abrasive material in this disc?


Ceramic abrasive material offers superior durability and cutting performance, allowing for Faster material removal while maintaining a cooler operational temperature on stainless steel surfaces.

How does the flap disc design enhance its cutting efficiency?


The overlapping flaps continuously wear down to expose fresh abrasive material, resulting in a constant cutting power throughout its lifespan, thus offering improved efficiency compared to traditional discs.

What types of jobs can this disc be used for within the electrical industry?


This disc is particularly useful for tasks such as surface preparation and deburring of metal components used in electrical assemblies, ensuring a clean finish VITAL for subsequent processes.

Can it be used on other materials besides stainless steel?


Yes, the disc is versatile enough to be used on various metal types, making it suitable for different industrial applications beyond just stainless steel refining.

How does the grit size affect the performance of this disc?


The 165 μm grit size strikes a balance between aggressive material removal and a fine finish, making it effective for both heavy grinding and finishing tasks across metalworking projects.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy