3M Cubitron II Ceramic Flap Disc, 125 mm, 80+ Grade, 165 μm Grit 1
- RS Stock No.:
- 234-7760
- Mfr. Part No.:
- 7100011569
- Brand:
- 3M
Subtotal (1 unit)*
$18.21
(exc. GST)
$20.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
- Plus 40 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.21 |
*price indicative
- RS Stock No.:
- 234-7760
- Mfr. Part No.:
- 7100011569
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Sub Type | Flap Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 165 μm | |
| Grade | 80+ | |
| Quantity Per Package | 1 | |
| Maximum Safe Speed | 13300rpm | |
| Centre Hole Size | 22.225mm | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Attachment Type | Quick Change | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Sub Type Flap Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 165 μm | ||
Grade 80+ | ||
Quantity Per Package 1 | ||
Maximum Safe Speed 13300rpm | ||
Centre Hole Size 22.225mm | ||
Standards/Approvals No | ||
Series Cubitron II | ||
Attachment Type Quick Change | ||
RoHS Status: Exempt
3M Cubitron II Series Abrasive Disc, 125mm Diameter, 22.225mm Bore Size - 7100011569
This flap disc measuring 125mm in diameter, designed for refining and finishing stainless steel. Featuring a 22.225mm bore, this ceramic abrasive disc is Ideal for industrial applications, utilising a grit size of 165 μm to provide optimal cutting efficiency.
Features & Benefits
• Precision-shaped grain technology improves cutting speed and durability
• Versatile design suitable for various grinding and finishing tasks
• Generates lower heat, reducing the risk of workpiece damage
• Layered flaps continuously expose fresh abrasive for consistent performance
• Enhanced lifespan compared to conventional ceramic abrasives
• Effective on all metal types, including stainless steel
• Versatile design suitable for various grinding and finishing tasks
• Generates lower heat, reducing the risk of workpiece damage
• Layered flaps continuously expose fresh abrasive for consistent performance
• Enhanced lifespan compared to conventional ceramic abrasives
• Effective on all metal types, including stainless steel
Applications
• Used for heavy-duty grinding and weld removal
• Ideal for deburring and edge chamfering tasks
• Suitable for surface preparation and blending of metals
• Effective in spatter removal during welding processes
• Ideal for deburring and edge chamfering tasks
• Suitable for surface preparation and blending of metals
• Effective in spatter removal during welding processes
How does the flap disc maintain its cutting efficiency?
The design incorporates a grinding aid, which helps maintain cutting efficiency on heat-sensitive materials, ensuring that the disc's performance remains high throughout its lifespan.
What types of applications are best suited for this abrasive disc?
This disc excels in heavy-duty applications including weld removal, surface preparation, and blending tasks, making it versatile for various industrial settings.
Which materials is this abrasive disc appropriate for?
It is predominantly effective on stainless steel but can also be used on various other metal types, enhancing its versatility for different projects.
What advantages does the 165 μm grit size offer?
The 165 μm grit size strikes a balance between aggressive material removal and achieving a satisfactory finish, making it Ideal for refining workpieces without excessive abrasiveness.
Related links
- 3M Cubitron II Zirconia Aluminium Flap Disc Fine Grade, P80 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P80 Grit 10 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Fine Grade, P80 Grit 50 Per Pack
- 3M Cubitron II Ceramic Flap Disc 60 Grade, 254 μm Grit 10 Per Pack
- 3M Cubitron II Ceramic Ceramic Flap Disc 60 Grade, 254 μm Grit 10 Per Pack
- 3M Cubitron II Ceramic Fine Grade, P80 Grit
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P80 Grit 10 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, 120 Grit 50 Per Pack