3M Cubitron II Ceramic Ceramic Flap Disc, 125 mm, 60 Grade, 254 μm Grit 1 Each
- RS Stock No.:
- 234-7756
- Mfr. Part No.:
- 7100011144
- Brand:
- 3M
Subtotal (1 unit)*
$16.83
(exc. GST)
$18.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.83 |
*price indicative
- RS Stock No.:
- 234-7756
- Mfr. Part No.:
- 7100011144
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Ceramic Flap Disc | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 254 μm | |
| Grade | 60 | |
| Quantity Per Package | 1Each | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Ceramic Flap Disc | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 254 μm | ||
Grade 60 | ||
Quantity Per Package 1Each | ||
Standards/Approvals No | ||
Series Cubitron II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Cubitron II Series Abrasive Disc, 125mm Disc Diameter, 60+ Grit Size - 7100011144
This abrasive disc is a Durable flap disc designed for refining applications on stainless steel with a diameter of 125mm and a coarse grit size of 254μm, it is constructed using Advanced ceramic materials for superior performance during metal cutting tasks.
Features & Benefits
• Utilises precision-shaped grain technology for enhanced cutting efficiency
• Designed with overlapping abrasive-coated flaps for consistent performance
• Features a robust polyester backing to withstand demanding applications
• Ideal for a range of tasks including grinding and deburring
• Offers superior cooling properties to minimise heat generation during use
• Long-lasting construction ensures fewer disc changes for increased productivity
• Designed with overlapping abrasive-coated flaps for consistent performance
• Features a robust polyester backing to withstand demanding applications
• Ideal for a range of tasks including grinding and deburring
• Offers superior cooling properties to minimise heat generation during use
• Long-lasting construction ensures fewer disc changes for increased productivity
Applications
• Used for grinding and weld removal on stainless steel
• Employed in surface preparation for automotive components
• Suitable for edge chamfering in industrial settings
• Effective in deburring in machine shops
• Ideal for blending finishes on structural steel
• Employed in surface preparation for automotive components
• Suitable for edge chamfering in industrial settings
• Effective in deburring in machine shops
• Ideal for blending finishes on structural steel
How does this disc improve cutting efficiency when working with various metals?
Utilising precision-shaped grain technology allows the disc to Slice through metal rather than plough through it, leading to cooler cuts and increased longevity compared to conventional abrasives.
What makes this flap disc suitable for heavy-duty tasks?
The Durable polyester backing provides the necessary strength and stability for applications such as heavy grinding and bevelling, ensuring it can withstand rigorous demands.
How does the flap design contribute to its performance?
The overlapping flaps continually wear away to reveal fresh abrasive material, providing a consistent cut throughout the lifespan of the disc, which enhances productivity on tough jobs.
- RS Stock No. 2347760
- Mfr. Part No. 7100011569
Each
$17.30
- RS Stock No. 2347727
- Mfr. Part No. 7000104360
Each (In a Pack of 10)
$16.439
- RS Stock No. 2347811
- Mfr. Part No. 7100126838
Each
$6.05
- RS Stock No. 2347728
- Mfr. Part No. 7000104361
Each (In a Pack of 10)
$16.439
Related links
- 3M Cubitron II Ceramic Flap Disc 60 Grade, 254 μm Grit 10 Per Pack
- 3M Cubitron II Ceramic Ceramic Flap Disc 40 Grade 10 Per Pack
- 3M Cubitron II Ceramic Flap Disc Fine Grade, P80 Grit 10
- 3M Cubitron II Ceramic Flap Disc 40 Grade 10 Per Pack
- 3M Cubitron II Ceramic Ceramic Flap Disc 80 Grade, 165 μm Grit 10 Per Pack
- 3M Cubitron II Ceramic Ceramic Flap Disc 40 Grade, P40 Grit 10 Per Pack
- 3M Cubitron II Aluminium Oxide Flap Disc 60 Grade, 80 Grit 80 Per Pack
- 3M Cubitron II Ceramic Net Disc Abrasive Disc 240+ Grade, 240+ Grit 300







