3M Cubitron II Ceramic Flap Disc, 125 mm, 40 Grade 1200
- RS Stock No.:
- 234-7788
- Mfr. Part No.:
- 7100105850
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$182.46
(exc. GST)
$200.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $18.246 | $182.46 |
| 50 + | $15.016 | $150.16 |
*price indicative
- RS Stock No.:
- 234-7788
- Mfr. Part No.:
- 7100105850
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Sub Type | Flap Disc | |
| Abrasive Material | Ceramic | |
| Grade | 40 | |
| Quantity Per Package | 1200 | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Sub Type Flap Disc | ||
Abrasive Material Ceramic | ||
Grade 40 | ||
Quantity Per Package 1200 | ||
Standards/Approvals No | ||
Series Cubitron II | ||
RoHS Status: Exempt
3M Cubitron II Series Abrasive Disc, 125mm Diameter, Ceramic Material - 7100105850
This abrasive disc is a 125mm flap disc designed for medium to high unit pressure applications. Engineered with a blend of ceramic Precision Shaped Grain, this product features a 22mm bore size, making it suitable for various grinding tasks, particularly on stainless steel materials. With a grade of 40+, it ensures efficient performance in refining processes.
Features & Benefits
• Designed for effective beveling and weld grinding
• Ideal for medium to heavy deburring applications
• High-performance grinding discs enhance productivity
• Resin bonded for durability and long-lasting use
• Compatible with various materials, including stainless steel
• Suitable for guarded tools to ensure user safety
• Ideal for medium to heavy deburring applications
• High-performance grinding discs enhance productivity
• Resin bonded for durability and long-lasting use
• Compatible with various materials, including stainless steel
• Suitable for guarded tools to ensure user safety
Applications
• Used for beveling and weld cleaning on stainless steel
• Ideal for refining and heavy deburring tasks
• Effective for slag removal from carbon steel
• Used with tools requiring medium to high pressure
• Ideal for refining and heavy deburring tasks
• Effective for slag removal from carbon steel
• Used with tools requiring medium to high pressure
What is the expected durability of this product during heavy usage?
The product is resin bonded, which contributes to its durability during heavy usage, maintaining performance even under demanding conditions.
How can incorrect storage affect the performance of this product?
Storing the product outside of the recommended conditions, such as high humidity or temperatures, can shorten its shelf life and impact grinding efficiency.
Are there specific tools recommended for using this disc?
This abrasive disc should be used with guarded tools, ensuring the safety and effectiveness of the grinding process while maintaining structural integrity.
- RS Stock No. 2347758
- Mfr. Part No. 7100011310
Each
$12.40
- RS Stock No. 2347725
- Mfr. Part No. 7000104359
Each (In a Pack of 10)
$21.194
- RS Stock No. 2347756
- Mfr. Part No. 7100011144
Each
$17.72
- RS Stock No. 2347735
- Mfr. Part No. 7000104367
Each (In a Pack of 10)
$31.031
Related links
- 3M Cubitron II Ceramic Ceramic Flap Disc 40 Grade 10 Per Pack
- 3M Cubitron II Ceramic Flap Disc 40 Grade 10 Per Pack
- 3M Cubitron II Ceramic Flap Disc 60 Grade, 254 μm Grit 10 Per Pack
- 3M Cubitron II Ceramic Ceramic Flap Disc 40 Grade, P40 Grit 10 Per Pack
- 3M Cubitron II Ceramic Ceramic Flap Disc 60 Grade, 254 μm Grit 10 Per Pack
- 3M Cubitron II Ceramic Flap Disc Fine Grade, P80 Grit 10
- 3M Cubitron II Ceramic Ceramic Flap Disc 80 Grade, 165 μm Grit 10 Per Pack
- 3M Cubitron II Ceramic Flap Disc 80 Grade, 1400 Grit 1400 Per Pack











