3M Cubitron II Ceramic Flap Disc, 115 mm, 40 Grade 1200

Subtotal (1 pack of 10 units)*

$159.32

(exc. GST)

$175.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$15.932$159.32

*price indicative

RS Stock No.:
234-7792
Mfr. Part No.:
7100105859
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sub Type

Flap Disc

Product Type

Abrasive Disc

Disc Diameter

115mm

Abrasive Material

Ceramic

Grade

40

Quantity Per Package

1200

Standards/Approvals

No

Series

Cubitron II

RoHS Status: Exempt

3M Cubitron II Series Abrasive Disc, 115mm Disc Diameter, 22mm Bore Size - 7100105859


This abrasive disc is a premium flap disc designed for robust applications in metalworking. The product features a ceramic abrasive material and measures 115mm in diameter with a 22mm bore size, making it Ideal for various medium to high-pressure tasks. Specifically engineered for stainless steel and carbon steel refinement, this abrasive flap disc from Cubitron II range excels in durability and performance.

Features & Benefits


• Features a blend of ceramic Precision Shaped Grain for aggressive cutting
• Designed for heavy-duty tasks such as weld grinding and beveling
• Resin bonded construction enhances durability and product lifespan
• Polyester and fibreglass backing ensures stability during use
• Suitable for high-performance applications across industrial environments
• Available in a pack of 1200 for extensive usage in various projects

Applications


• Effective for stainless steel grinding and heavy deburring
• Utilised in beveling for slag removal on metal surfaces
• Compatible with guarded tools for safe operation
• Recommended for use with automated grinding systems

How does the abrasive material enhance performance during metal refinement?


The ceramic abrasive material, especially the Precision Shaped Grain, allows for Faster cutting rates while maintaining a longer lifespan compared to traditional abrasives. This results in improved productivity and reduced downtime for users.

What type of machinery or tools is compatible with this product?


This disc is designed for use on guarded tools, ensuring safety during operation. It can be fitted onto standard angle grinders and other power tools designed for flap discs.

Are there specific environmental conditions for storage to ensure longevity?


For optimal shelf life, it should be stored in a temperature range of 16°C to 26°C with relative humidity between 35% to 50%. Proper storage in the original packaging helps maintain performance.

Can this disc handle various materials aside from stainless steel?


Yes, this flap disc can also be effectively used on carbon steel and other nickel and chromium-based alloys, making it versatile for different metalworking tasks.

What safety precautions should be followed while using this disc?


Users should refer to the safety instruction leaflet provided with the product for comprehensive health and safety information. Also, the fibreglass backing should not be trimmed to prevent injury.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy