Takachi Electric Industrial SW Series Black Black Lid ABS Enclosure, 40 mm x 125 mm x 70 mm

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save -

View bulk pricing options

Subtotal (1 unit)*

$9.33

(exc. GST)

$10.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship
  • Plus 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$9.33-
50 +$9.24-

*price indicative

RS Stock No.:
373-2463
Mfr. Part No.:
SW-125B
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

ABS

Product Type

Enclosure

External Height

40mm

External Width

70mm

External Length

125mm

Lid Colour

Black

Colour

Black

Hazardous Area Certification

No

Shielding

Unshielded

Series

SW

Standards/Approvals

No

Weight

77g

Transparent Door

No

COO (Country of Origin):
JP

Compact Plastic Case SW Series


General purpose One-touch open and close type compact case

The upper surface has a soft etched finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy