Takachi Electric Industrial SW Series Grey Grey Lid ABS Enclosure, 20 mm x 40 mm x 30 mm

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save -

View bulk pricing options

Subtotal (1 unit)*

$2.68

(exc. GST)

$2.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 226 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$2.68-
50 +$2.66-

*price indicative

RS Stock No.:
373-2312
Mfr. Part No.:
SW-40S
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

ABS

Product Type

Enclosure

External Height

20mm

External Width

30mm

External Length

40mm

Colour

Grey

Lid Colour

Grey

Shielding

Unshielded

Hazardous Area Certification

No

Series

SW

Weight

10g

Standards/Approvals

RoHS

Transparent Door

No

COO (Country of Origin):
JP

Compact Plastic Case SW Series


General purpose One-touch open and close type compact case

The upper surface has a soft etched finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy