3M Cubitron II Ceramic Sanding Disc Abrasive Disc, 150 mm, Fine Grade, P180 Grit 50 Per Pack
- RS Stock No.:
- 179-3474
- Mfr. Part No.:
- 87040
- Brand:
- 3M
Subtotal (1 box of 50 units)*
$134.75
(exc. GST)
$148.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | $2.695 | $134.75 |
*price indicative
- RS Stock No.:
- 179-3474
- Mfr. Part No.:
- 87040
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Film | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 150mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | P180 | |
| Colour | Purple | |
| Grade | Fine | |
| Maximum Safe Speed | 10000rpm | |
| Quantity Per Package | 50Per Pack | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Film | ||
Sub Type Sanding Disc | ||
Disc Diameter 150mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size P180 | ||
Colour Purple | ||
Grade Fine | ||
Maximum Safe Speed 10000rpm | ||
Quantity Per Package 50Per Pack | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series Cubitron II | ||
3M Ceramic Sanding Disc, P180 Grit, 150mm Diameter - CubitronII Series - 87040
Need a long-lasting abrasive disc for surface preparation tasks? Use this sanding disc from 3M. It has a grade of P180 to give you a fine grit that's suitable for tasks such as levelling and finishing. The film backing is tear-resistant to retain the edge for blending and bevelling tasks, making it a durable option for workshops. Made with pointed grains that are self-sharpening, the disc continues to make clean cuts even as it wears down.
• Hook and loop backing for quick and easy disc attachment and removal
• Holes don't need aligning with your power tools, making disc changes less fiddly
• Ceramic grain material for use on a wide variety of surfaces including fibreglass, aluminium and pine
Applications
• Cabinet making
• Marine industry
• Automotive repair
• Metal fabrication
Using the 3M™ 775L outperforms conventional ceramic discs. Designed to be used with a 3M™ Hookit™ backing pad with an angle grinder or sander. This film wheel is well-suited to stock removal and is effective on a wide variety of materials, including metals, composites, gel coats and white woods.
Does this abrasive disc have an open or closed coat?
This abrasive disc has an open type of coat for working less aggressively on surfaces. Use it on softer wood, metal and composite materials.
Optimised Cutting
Using 3M™ precision-shaped grain technology to offer a higher initial and durability to outlast conventional ceramic fibre discs. The grit wears evenly and with the abrasive staying cooler and sharper, the PSG abrasive lasts significantly longer than conventional ceramic discs. These discs will help to step up production with an improved output on both light and heavy stock removal.
Quick Change system
The Hookit™ system from 3M™ provides a secure attachment with a hook and loop system. It allows for these Hookit™ discs to be quickly swapped out in seconds. The Hookit™ disc pad (150 mm backing pad - 456-2439) is sold seperately.
Features and Benefits
3M Precision Shaped Grain yields higher cut rates and excels at heavyweight applications;Film backing provides a greater tear resistance and edge retention;Reduce costs with long-lasting abrasive - completes more parts than conventional discs;Ideal for a wide variety of materials and applications;3M™ Hook and loop attachment system keeps the disc secured into place when bought with the 3M™ Hookit™ 150 mm backing pad - 456-2439.
Typical Applications
The 3M™ 775L film discs are great for surface removal on a variety of materials from metals, composites, gel coats and white woods. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.
- RS Stock No. 1793471
- Mfr. Part No. 64265
Each (In a Box of 50)
$2.617
- RS Stock No. 1793468
- Mfr. Part No. 86825
Each (In a Box of 50)
$2.817
- RS Stock No. 1793470
- Mfr. Part No. 86821
Each (In a Box of 50)
$2.677
- RS Stock No. 1793502
- Mfr. Part No. 47099
Each (In a Box of 50)
$2.67
Related links
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, 50 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Very Fine Grade, 50 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Fine Grade, P120 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Fine Grade, P80 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Very Fine Grade, P240 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, 120 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Very Fine Grade, P220 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 50 Grit 50 Per Pack











