3M Cubitron II Ceramic Abrasive Disc Abrasive Disc, 150 mm, 240+ Grade, P240 Grit 50 Per Pack
- RS Stock No.:
- 179-3498
- Mfr. Part No.:
- 47098
- Brand:
- 3M
Subtotal (1 box of 50 units)*
$140.20
(exc. GST)
$154.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | $2.804 | $140.20 |
*price indicative
- RS Stock No.:
- 179-3498
- Mfr. Part No.:
- 47098
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Sub Type | Abrasive Disc | |
| Backing Material | Film | |
| Abrasive Material | Ceramic | |
| Grit Size | P240 | |
| Grade | 240 | |
| Quantity Per Package | 50Per Pack | |
| Maximum Safe Speed | 10000rpm | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Sub Type Abrasive Disc | ||
Backing Material Film | ||
Abrasive Material Ceramic | ||
Grit Size P240 | ||
Grade 240 | ||
Quantity Per Package 50Per Pack | ||
Maximum Safe Speed 10000rpm | ||
Standards/Approvals No | ||
Series Cubitron II | ||
- COO (Country of Origin):
- US
3M Cubitron II Series Abrasive Disc, 152mm Disc Diameter, 0.07mm Thickness - 47098
This abrasive disc is designed for high-performance sanding applications. Known for its durable construction and innovative ceramic material, this 152mm sanding disc effectively prepares surfaces and achieves a fine finish. With a thickness of only 0.07mm, it offers great flexibility, making it ideal for various tasks in automation and mechanical industries.
Features & Benefits
• Cuts faster compared to conventional abrasives
• Long-lasting performance reduces overall operational costs
• High consistency ensures minimal rework during finishing
• Precision-shaped ceramic grains provide uniform wear
• Designed for high-speed sanding up to 12000rpm
• Included in a pack of 50, catering for extensive projects
Applications
• Used for surface preparation on metal and wood
• Ideal for finishing surfaces before coating
• Suitable for intricate sanding tasks in manufacturing
• Effective in automotive and aerospace industries
How does the disc maintain its cutting efficiency over time?
The ceramic abrasive material is engineered to fracture continually, creating sharp points that slice through surfaces efficiently. This design ensures ongoing cutting performance, even as the disc wears down.
What types of surfaces can this product be used on?
It is effective on various substrates, including metals and wood, making it versatile for different finishing and surface preparation tasks.
How does the sanding disc compare with traditional options?
The precision-shaped grains of this disc deliver substantial improvements in cut rate and longevity compared to traditional abrasive discs, allowing for increased productivity and lower replacement frequency.
Can this disc be used in handheld power tools?
Yes, it is compatible with a variety of handheld power tools designed for sanding, providing flexibility for different user applications and scenarios.
How long does this disc last?
The 3M™ 775L has Cubitron II™ abrasive blend that not only cuts twice as fast but lasts 6 times as long as conventional abrasive discs.
What safety requirements should I observe?
When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.
For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Related links
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, 50 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Very Fine Grade, 50 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Very Fine Grade, P240 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 50 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Fine Grade, P80 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Very Fine Grade, P220 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Fine Grade, P120 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, 120 Grit 50 Per Pack