3M Cubitron II Ceramic Abrasive Disc Abrasive Disc, 150 mm, Fine Grade, P180 Grit 50 Per Pack
- RS Stock No.:
- 179-3471
- Mfr. Part No.:
- 64265
- Brand:
- 3M
Subtotal (1 box of 50 units)*
$130.85
(exc. GST)
$143.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | $2.617 | $130.85 |
*price indicative
- RS Stock No.:
- 179-3471
- Mfr. Part No.:
- 64265
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Backing Material | Film | |
| Abrasive Material | Ceramic | |
| Grit Size | P180 | |
| Grade | Fine | |
| Quantity Per Package | 50Per Pack | |
| Maximum Safe Speed | 10000rpm | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Sub Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Backing Material Film | ||
Abrasive Material Ceramic | ||
Grit Size P180 | ||
Grade Fine | ||
Quantity Per Package 50Per Pack | ||
Maximum Safe Speed 10000rpm | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series Cubitron II | ||
3M Cubitron II Series Abrasive Disc, 152mm Diameter, P180 Grit size - 64265
This 3M Cubitron II abrasive disc is a round sanding disc measuring 152mm in diameter and featuring a P180 grit. Designed for finishing, sanding, and surface preparation, this disc embodies advanced abrasive technology that enhances performance for professionals in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Cuts faster, increasing throughput across multiple sanding tasks
• Long-lasting life minimises costs by reducing disc changes
• Consistent finish quality reduces the need for reworking
• Features triangular-shaped ceramic minerals for efficient cutting
• Optimised for high-speed applications with a maximum speed of 12000rpm
• Supplied in a convenient pack of 50 for extended use
Applications
• Ideal for sanding and finishing on various materials
• Perfect for surface preparation in the automotive and woodworking industries
• Suitable for high-speed sanding on both hard and soft substrates
• Utilised in professional settings requiring consistent finishing results
How does the design of the abrasive disc benefit my sanding efficiency?
The triangular-shaped ceramic minerals ensure that as the grain wears, it continuously fractures to maintain sharpness, allowing for quicker material removal without sacrificing the quality of the finish.
What are the implications of the disc's grit size for my work?
The P180 grit size is versatile, making it suitable for a variety of finishing tasks where a smooth surface is desired, ensuring optimal adhesion for paints or coatings.
How do the longevity and performance of this product compare to standard discs?
Compared to conventional abrasives, this disc offers significantly longer life and faster cutting speeds, leading to a marked reduction in overall operational costs and downtime.
Q. How long does this disc last?
A. The 3M™ 775L has Cubitron II™ abrasive blend that not only cuts twice as fast but lasts 6 times as long as conventional abrasive discs.
Related links
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, 50 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Very Fine Grade, 50 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Fine Grade, P120 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Fine Grade, P80 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Very Fine Grade, P240 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, 120 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Very Fine Grade, P220 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 50 Grit 50 Per Pack