3M Cubitron II Ceramic Abrasive Disc, 150 mm, Very Fine Grade, P220 Grit 50 Per Pack
- RS Stock No.:
- 179-3476
- Mfr. Part No.:
- 87089
- Brand:
- 3M
Subtotal (1 box of 50 units)*
$131.80
(exc. GST)
$145.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | $2.636 | $131.80 |
*price indicative
- RS Stock No.:
- 179-3476
- Mfr. Part No.:
- 87089
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Backing Material | Film | |
| Abrasive Material | Ceramic | |
| Grit Size | P220 | |
| Colour | Purple | |
| Grade | Very Fine | |
| Maximum Safe Speed | 10000rpm | |
| Quantity Per Package | 50Per Pack | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Backing Material Film | ||
Abrasive Material Ceramic | ||
Grit Size P220 | ||
Colour Purple | ||
Grade Very Fine | ||
Maximum Safe Speed 10000rpm | ||
Quantity Per Package 50Per Pack | ||
Standards/Approvals No | ||
Series Cubitron II | ||
3M Cubitron™ II Series Abrasive Disc, 150mm Disc Diameter, P220 Grit Size - 87089
This abrasive disc is designed specifically for sanding and finishing applications with a diameter of 150mm, it features a ceramic abrasive material and is classified as a P220 grit disc.
Features & Benefits
• Triangular-shaped ceramic grains Slice through materials efficiently
• Delivers consistent and high-quality finishes for various surfaces
• Long lifespan reduces costs and decreases disc changes
• Suitable for high-speed operations, up to 10,000 rpm
• Optimised for general purpose sanding in multiple applications
• Pack of 50 discs ensures ample supply for extensive tasks
• Delivers consistent and high-quality finishes for various surfaces
• Long lifespan reduces costs and decreases disc changes
• Suitable for high-speed operations, up to 10,000 rpm
• Optimised for general purpose sanding in multiple applications
• Pack of 50 discs ensures ample supply for extensive tasks
Applications
• Used for finishing on metal and wood substrates
• Ideal for automotive bodywork and woodworking projects
• Suitable for various sanding tasks in the mechanical industries
• Effective for general purpose sanding in automation
• Ideal for automotive bodywork and woodworking projects
• Suitable for various sanding tasks in the mechanical industries
• Effective for general purpose sanding in automation
How does the design of the abrasive disc enhance its performance?
The abrasive disc features triangular-shaped grains that continuously fracture during use. This fracturing creates Sharp points that cut through the substrate more effectively, providing a consistent and efficient sanding experience.
What are the advantages of using this disc in high-speed applications?
This abrasive disc is designed to operate safely at speeds of up to 10,000 rpm. Its durability at high speeds allows for Faster material removal while minimising the risk of disc failure, making it Ideal for intensive grinding and sanding tasks.
How does the lifespan of this disc compare to traditional alternatives?
Compared to conventional abrasives, the disc offers significantly longer life due to its Advanced ceramic material and design. Users can expect fewer replacements, leading to reduced overall costs and increased productivity.
What types of surfaces can this disc effectively sand?
This abrasive disc excels on various surfaces, including metals and woods, making it suitable for diverse applications within the electrical, mechanical, and automation industries. Its efficiency ensures quality results across different materials.
Related links
- 3M Cubitron II Ceramic Abrasive Disc Fine Grade, P80 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, 50 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Very Fine Grade, 50 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Very Fine Grade, P240 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Fine Grade, P120 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, 120 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 50 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 150+ Grade, 150 Grit