3M Cubitron II Ceramic Abrasive Disc Abrasive Disc, 150 mm, Fine Grade, P120 Grit 50 Per Pack
- RS Stock No.:
- 179-3468
- Mfr. Part No.:
- 86825
- Brand:
- 3M
Subtotal (1 box of 50 units)*
$140.85
(exc. GST)
$154.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 02 November 2026
- Plus 650 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | $2.817 | $140.85 |
*price indicative
- RS Stock No.:
- 179-3468
- Mfr. Part No.:
- 86825
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 150mm | |
| Sub Type | Abrasive Disc | |
| Backing Material | Film | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | P120 | |
| Colour | Purple | |
| Grade | Fine | |
| Maximum Safe Speed | 10000rpm | |
| Quantity Per Package | 50Per Pack | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 150mm | ||
Sub Type Abrasive Disc | ||
Backing Material Film | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size P120 | ||
Colour Purple | ||
Grade Fine | ||
Maximum Safe Speed 10000rpm | ||
Quantity Per Package 50Per Pack | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series Cubitron II | ||
3M Cubitron II Series Abrasive Disc, 152mm Disc Diameter, 0.08mm Thickness - 86825
This abrasive disc is a high-performance sanding solution designed for efficiency in various applications. The 152mm sanding disc, suitable for high-speed operations, boasts exceptional durability. Constructed with advanced ceramic materials, this product effectively enhances surface preparation and finishing tasks across different industries.
Features & Benefits
• Cuts faster than conventional abrasives for improved productivity
• Long-lasting durability reduces the need for frequent changes
• Consistent finish quality minimises rework requirements
• Designed for maximum safe speeds of up to 12000rpm
• Effective for a range of applications from surface preparation to finishing
• Provides significant throughput with every disc used
Applications
• Used for precise finishing in mechanical manufacturing
• Ideal for sanding in assembly lines
• Utilised for surface preparation in electrical components
• Suitable for high-speed sanding in automation processes
What makes this abrasive disc efficient for industrial use?
The innovation in its triangular-shaped ceramic mineral allows for faster cutting and consistent performance, which is ideal for meeting the demands of industrial environments.
How does the design of this sanding disc contribute to its longevity?
The ceramic material fractures as it wears down, maintaining sharp cutting points that enhance durability and extend the lifespan of the disc during use.
What is the maximum speed at which this disc can operate safely?
It is designed to operate safely at maximum speeds of 12000rpm, ensuring efficient performance without compromising safety.
In which applications can this product provide the most benefit?
It excels in applications requiring precise finishing and surface preparation, making it particularly beneficial in the mechanical and electronic industries.
Q. How long does this disc last?
A. The 3M™ 775L has Cubitron II™ abrasive blend that not only cuts twice as fast but lasts 6 times as long as conventional abrasive discs.
Related links
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, 50 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Very Fine Grade, 50 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Fine Grade, P80 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Fine Grade, P120 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Very Fine Grade, P240 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, 120 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Very Fine Grade, P220 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 50 Grit 50 Per Pack