Bosch 2608 Silicon Carbide, 180 mm 1 Each
- RS Stock No.:
- 673-590
- Mfr. Part No.:
- 2608901681
- Brand:
- Bosch
Subtotal (1 unit)*
$133.82
(exc. GST)
$147.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.82 |
*price indicative
- RS Stock No.:
- 673-590
- Mfr. Part No.:
- 2608901681
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 180mm | |
| Product Type | Cutting Disc | |
| Abrasive Material | Silicon Carbide | |
| Bore Diameter | 22.23mm | |
| Quantity Per Package | 1Each | |
| Material Cut | Plastic, Wood | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 180mm | ||
Product Type Cutting Disc | ||
Abrasive Material Silicon Carbide | ||
Bore Diameter 22.23mm | ||
Quantity Per Package 1Each | ||
Material Cut Plastic, Wood | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert carbide multi wheel cutting disc designed for versatility in cutting various materials, making it an essential tool for both professionals and DIY enthusiasts. This cutting disc utilises Advanced carbide technology to deliver exceptional durability and long-lasting performance. With its robust steel body, the disc maintains a consistent speed and depth while cutting, ensuring precision and ease of use. Ideal for an array of applications, it can efficiently Slice through wood, embedded screws, nails, plastic pipes, and provides clean cut-outs in challenging materials such as laminates and drywall. Featuring a 22.23 mm bore, it is compatible with standard locking nut angle grinders, ensuring compatibility and reliability in your toolkit.
Designed for cutting multiple materials with an angle grinder
Ideal for wood, embedded screws, nails, plastic pipes, and laminates
Utilises Advanced carbide technology for superior durability
Maintains consistent speed and depth for precision cutting
Strong laser bonding of carbide grit to steel for enhanced performance
With 22.23 mm bore, it fits standard angle grinders perfectly
Long-lasting design reduces the need for frequent replacements
Highly versatile for use in various applications, especially for shopfitters
Related links
- Bosch X-LOCK Silicon Carbide, 125 mm 1 Each
- PREMINES ZIRCOFIBRE Zirconium Carbide Medium Grade, 25 Grit 25 Per Pack
- PREMINES ZIRCOFIBRE Zirconium Carbide Coarse Grade, 25 Grit 25 Per Pack
- PREMINES ZIRCOFIBRE Zirconium Carbide Fine Grade, 25 Grit 25 Per Pack
- Bosch 2608 Diamond, 180 x 2 mm Thick 1
- PREMINES Silicon Carbide Abrasive Disc Abrasive Disc 25 Grit
- Bosch 2608 Diamond, 350 mm x 3.3 mm Thick 1
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1
