PREMINES ZIRCOFIBRE Zirconium Carbide, 180 mm Resin, Coarse Grade, P36 Grit 25 Per Pack
- RS Stock No.:
- 279-4920
- Mfr. Part No.:
- 4003693
- Brand:
- PREMINES
Subtotal (1 pack of 25 units)*
$139.78
(exc. GST)
$153.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $5.591 | $139.78 |
*price indicative
- RS Stock No.:
- 279-4920
- Mfr. Part No.:
- 4003693
- Brand:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Disc Diameter | 180mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Zirconium Carbide | |
| Bore Diameter | 22.23mm | |
| Grit Size | P36 | |
| Grade | Coarse | |
| Quantity Per Package | 25Per Pack | |
| Bond Type | Resin | |
| Standards/Approvals | No | |
| Material Cut | High Alloy Steel, Ferrous, Non-Ferrous Metal | |
| Series | ZIRCOFIBRE | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Disc Diameter 180mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Zirconium Carbide | ||
Bore Diameter 22.23mm | ||
Grit Size P36 | ||
Grade Coarse | ||
Quantity Per Package 25Per Pack | ||
Bond Type Resin | ||
Standards/Approvals No | ||
Material Cut High Alloy Steel, Ferrous, Non-Ferrous Metal | ||
Series ZIRCOFIBRE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREMINES Fiber Disc has a backing which is composed of several impregnated papers. This sanding disc is specifically crafted for operations demanding substantial cutting power, such as weld snagging, blending and rust scouring on both ferrous and non ferrous metals.
Very tear resistant
For high alloyed steels
Related links
- PREMINES ZIRCOFIBRE Zirconium Carbide Fine Grade, 25 Grit 25 Per Pack
- PREMINES ZIRCOFIBRE Zirconium Carbide Medium Grade, 25 Grit 25 Per Pack
- PREMINES ZIRCOFIBRE Zirconium Carbide Coarse Grade, 25 Grit 25 Per Pack
- PREMINES ZIRCOFIBRE Zirconium Carbide P60 Grade, 25 Grit
- PREMINES ZIRCOFIBRE Zirconium Carbide Fine Grade, 25 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Coarse Grade, 25 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Coarse Grade, 25 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Fine Grade, 25 Grit 25 Per Pack
