Bosch X-LOCK Silicon Carbide, 125 mm 1 Each

Subtotal (1 unit)*

$69.23

(exc. GST)

$76.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.23

*price indicative

RS Stock No.:
674-001
Mfr. Part No.:
2608902375
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Cutting Disc

Disc Diameter

125mm

Abrasive Material

Silicon Carbide

Bore Diameter

22.23mm

Quantity Per Package

1Each

Series

X-LOCK

Material Cut

Plastic, Wood

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch expert carbide multi wheel cutting disc designed for cutting various materials with precision and efficiency. This cutting disc leverages Advanced Bosch Carbide Technology, ensuring exceptional durability for prolonged use. The robust steel body maintains a consistent speed and cutting depth, making it an Ideal tool for both professionals and DIY enthusiasts. With its superior laser bonding technique, the carbide grit is securely attached to the steel frame, delivering reliable performance over time. Whether you're crafting intricate cut-outs in tough panels or tackling embedded screws and nails, this disc excels in versatility, perfectly suiting tasks such as woodworking and plumbing. Its compatibility with both X-LOCK and traditional angle grinders adds to its usability, making it an indispensable addition to your toolkit.

Ideal for cutting multiple materials including wood, plastic pipes, and laminates

Manufactured using Bosch Carbide Technology for enhanced durability

Maintains constant speed and depth for precise cutting performance

Strong laser bonding of carbide grit assures longevity and reliability

Suitable for both X-LOCK and nut and thread angle grinders for flexibility

Long-lasting design caters to demanding shop fitting applications

Versatile enough to handle embedded screws and nails seamlessly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy