CHIPQUIK SMD291ST 2g Lead Free Solder Flux Tube
- RS Stock No.:
- 146-6652
- Mfr. Part No.:
- SMD291ST2CC6
- Brand:
- CHIPQUIK
Bulk discount available
Subtotal (1 unit)**
$32.03
(exc. GST)
$35.23
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 5 | $32.03 |
6 - 14 | $31.40 |
15 + | $30.82 |
**price indicative
- RS Stock No.:
- 146-6652
- Mfr. Part No.:
- SMD291ST2CC6
- Brand:
- CHIPQUIK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CHIPQUIK | |
Model Number | SMD291ST | |
Package Type | Tube | |
Package Size | 2g | |
Lead Free | Yes | |
Select all | ||
---|---|---|
Brand CHIPQUIK | ||
Model Number SMD291ST | ||
Package Type Tube | ||
Package Size 2g | ||
Lead Free Yes | ||
Related links
- CHIPQUIK SMD291ST 8g Lead Free Solder Flux Tube
- CHIPQUIK SMD4300 10g Lead Free Solder Flux Syringe
- CHIPQUIK SMD291 10g Lead Free Solder Flux Syringe
- CHIPQUIK SMD29130 30g Lead Free Solder Flux Syringe
- CHIPQUIK SMD291NL 5g Lead Free Solder Flux Syringe
- Weller Lead Free Automatic Tip Cleaner
- CHIPQUIK SMD291SN Lead Free Solder Paste, 50g Tub
- CHIPQUIK SMD291SN Lead Free Solder Paste, 250g Tub