PREMINES Silicon Carbide Abrasive Disc Sanding Disc, 180 mm, P60 Grit
- RS Stock No.:
- 279-4934
- Mfr. Part No.:
- 4003953
- Brand:
- PREMINES
Subtotal (1 pack of 25 units)*
$101.30
(exc. GST)
$111.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $4.052 | $101.30 |
*price indicative
- RS Stock No.:
- 279-4934
- Mfr. Part No.:
- 4003953
- Brand:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Disc Diameter | 180mm | |
| Sub Type | Sanding Disc | |
| Backing Material | Reinforced Fibre Backing | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | P60 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Disc Diameter 180mm | ||
Sub Type Sanding Disc | ||
Backing Material Reinforced Fibre Backing | ||
Product Type Abrasive Disc | ||
Abrasive Material Silicon Carbide | ||
Grit Size P60 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREMINES Fiber Disc has a backing which is composed of several impregnated papers, which makes it very tear resistant. They are used with grinders for deburring, polishing or finishing any metal or other material.
Suitable for buildings materials
Especially suitable for marble and stones
Related links
- PREMINES Silicon Carbide Abrasive Disc Abrasive Disc 25 Grit
- 3M 782C Ceramic Abrasive Disc 25 Grit 25 Per Pack
- 3M 782C Ceramic Fibre Disc 25 Grit 25 Per Pack
- 3M Cubitron 3 Precision Shaped Grain Abrasive Disc 80+ Grit 25
- 3M Silicon Carbide Abrasive Disc Abrasive Disc 2000 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 10 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 5 Grit
