PREMINES ZIRCOFIBRE Zirconium Carbide, 180 mm Resin, Fine Grade, P80 Grit 25 Per Pack
- RS Stock No.:
- 279-4922
- Mfr. Part No.:
- 4003696
- Brand:
- PREMINES
Subtotal (1 pack of 25 units)*
$121.25
(exc. GST)
$133.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $4.85 | $121.25 |
*price indicative
- RS Stock No.:
- 279-4922
- Mfr. Part No.:
- 4003696
- Brand:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Disc Diameter | 180mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Zirconium Carbide | |
| Bore Diameter | 22.23mm | |
| Grit Size | P80 | |
| Grade | Fine | |
| Quantity Per Package | 25Per Pack | |
| Bond Type | Resin | |
| Standards/Approvals | No | |
| Series | ZIRCOFIBRE | |
| Material Cut | High Alloy Steel, Ferrous, Non-Ferrous Metal | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Disc Diameter 180mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Zirconium Carbide | ||
Bore Diameter 22.23mm | ||
Grit Size P80 | ||
Grade Fine | ||
Quantity Per Package 25Per Pack | ||
Bond Type Resin | ||
Standards/Approvals No | ||
Series ZIRCOFIBRE | ||
Material Cut High Alloy Steel, Ferrous, Non-Ferrous Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREMINES Fiber Disc has a backing which is composed of several impregnated papers. This sanding disc is specifically crafted for operations demanding substantial cutting power, such as weld snagging, blending and rust scouring on both ferrous and non ferrous metals.
Very tear resistant
For high alloyed steels
- RS Stock No. 2794916
- Mfr. Part No. 4003645
Each (In a Pack of 25)
$2.714
- RS Stock No. 2794919
- Mfr. Part No. 4003655
Each (In a Pack of 25)
$2.714
- RS Stock No. 2794921
- Mfr. Part No. 4003695
Each (In a Pack of 25)
$5.164
- RS Stock No. 2794920
- Mfr. Part No. 4003693
Each (In a Pack of 25)
$5.591
Related links
- PREMINES ZIRCOFIBRE Zirconium Carbide Fine Grade, 25 Grit 25 Per Pack
- PREMINES ZIRCOFIBRE Zirconium Carbide Medium Grade, 25 Grit 25 Per Pack
- PREMINES ZIRCOFIBRE Zirconium Carbide Coarse Grade, 25 Grit 25 Per Pack
- PREMINES ZIRCOFIBRE Zirconium Carbide P60 Grade, 25 Grit
- PREMINES ZIRCOFIBRE Zirconium Carbide Coarse Grade, 25 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Fine Grade, 25 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Fine Grade, 25 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Coarse Grade, 25 Grit 25 Per Pack












