Bosch 2608 Diamond, 350 mm x 3.3 mm Thick 1
- RS Stock No.:
- 673-955
- Mfr. Part No.:
- 2608615070
- Brand:
- Bosch
Subtotal (1 unit)*
$299.86
(exc. GST)
$329.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $299.86 |
*price indicative
- RS Stock No.:
- 673-955
- Mfr. Part No.:
- 2608615070
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 350mm | |
| Thickness | 3.3mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1 | |
| Material Cut | Brick, Concrete, Stone | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 350mm | ||
Thickness 3.3mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1 | ||
Material Cut Brick, Concrete, Stone | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch pro multi material Diamond cutting disc designed for cutting a variety of construction materials including stone, brick, and reinforced concrete. This cutting disc employs low-friction segments, which effectively reduce wear on the sides, ensuring a longer operational lifespan. With a capacity to last up to 1.5 times longer than standard Eco for Universal Cutting Discs, this product is geared towards efficiency, making it an essential tool for construction professionals. Compatible with petrol saws, it features a 20 mm bore size, enhancing its adaptability on the job site. This cutting disc is Ideal for those needing reliable performance across various materials in construction.
Engineered for cutting multiple construction materials such as stone, brick, and reinforced concrete
Low-friction segments help minimise wear on the sides of the disc
Lasts up to 1.5 times longer than the standard eco for Universal Cutting Disc
Designed for efficient use by construction workers requiring durability
20 mm bore size optimises compatibility with petrol saws
Provides highly effective cutting performance for building materials and composites
Packaged in a convenient type to facilitate easy handling and storage
Available in specific diameters to meet varying cutting needs
Related links
- Bosch 2608 Diamond, 180 x 2 mm Thick 1
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1
- Bosch 2608 Diamond, 150 mm x 2 mm Thick 1
- Bosch 2608 Diamond, 115 mm x 2 mm Thick 1
- Bosch 2608602200 Diamond 1 Grit 1 Per Pack
- Bosch Dremel Max Diamond 1 Grit 1 Per Pack
- Bosch EXPERT Diamond, 230 mm x 10 mm Thick 1 Per Pack
