PIP Grippaz Black Nitrile Disposable Gloves, Size M

Subtotal (1 box of 50 units)*

$18.30

(exc. GST)

$20.13

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 376 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$18.30$0.366

*price indicative

RS Stock No.:
289-037
Mfr. Part No.:
246BK Taille M - 50
Brand:
PIP
Find similar products by selecting one or more attributes.
Select all

Brand

PIP

Size

M

Product Type

Disposable Gloves

Material

Nitrile

Colour

Black

Sub Type

Disposable Gloves

Powdered

No

Number of Gloves

50

Series

Grippaz

Standards/Approvals

EN374-2

Length

9.5in

RoHS Status: Exempt

COO (Country of Origin):
TH
The PIP Premium quality nitrile glove featuring exceptional strength, comfort and grip. This glove is ideal for mechanics and any other applications requiring excellent grip in all conditions. It uses a specifically formulated organic nitrile compound to provide excellent performance in contact with gasoline, oils, diesels, bleach, grease, sodium hydroxide, detergents and solvents.

Scale finish for optimal grip

Powder free

Maximum dexterity

Touch screen compatible

Black colour

Size M

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy