DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc, 125 mm, 25 Grit

Subtotal (1 pack of 25 units)*

$33.92

(exc. GST)

$37.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$33.92$1.357

*price indicative

RS Stock No.:
215-515
Mfr. Part No.:
DT3112-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Abrasive Disc

Disc Diameter

125mm

Sub Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Grit Size

25

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The DeWALT ROS 125mm 60G Multi Purpose Sandpaper is designed for basic, intermediate, and finishing sanding in wood, paints, and varnishes. With its stearate coating that reduces clogging and heat-resistant resin adhesive bond, this sandpaper is ideal for softwoods, painted surfaces, and power sanding applications.

Stearate coating reduces clogging, excellent for softwoods and painted surfaces (grits 80 or greater)

Quick fit nylon loop backing allows for fast and easy paper change

Heat-resistant resin adhesive bond is ideal for power sanding

Suitable for basic, intermediate, and finishing sanding in wood, paints, and varnishes

Clip, Hook and loop design for versatile use

Grit size 60 for efficient sanding

Related links