Tactile Switches, Surface Mount, PCB Tact Switch | RS
Recently searched

    Tactile Switches

    Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)

    Tact switches are an electromechanical switch for:-

    • Keyboards

    • Keypads

    • Instruments

    • Interface control panel applications

    There are many types of electric tactile switches available and these are:-

    • Standard Types

    • Illuminated Types

    • Sealed Types

    • Key Tops

    • Surface Mount Types

    • Hinged Types

    • SPST (Single Pole Single through)

    • SPDT (single pole double throw)

    • DPST (double pole, single throw)

    • DPDT (double pole double throw)

    All Tactile switches are designed for applications such as:-

    • Automotive

    • Industrial

    • Telecommunication networks

    1889 Products showing for Tactile Switches

    RAFI
    -
    1 NO
    THT
    NO
    15mm
    Red
    Momentary
    -
    -
    -
    PCB
    100mA
    -
    -
    -
    -
    Alps Alpine
    -
    Single Pole Single Throw (SPST)
    Through Hole
    Momentary
    9.5mm
    Grey
    Stem
    6mm
    6mm
    6 x 6 x 9.5mm
    Surface Mount
    50 mA @ 12 V dc
    -
    9.5mm
    1.57 N
    12V dc
    Alps Alpine
    -
    SPST
    -
    Momentary
    0.8mm
    Black
    Button
    6mm
    3.5mm
    6 x 3.5 x 4.3mm
    Surface Mount
    50 mA
    -
    4.3mm
    1.57 N
    12V dc
    Wurth Elektronik
    -
    Single Pole Single Throw (SPST)
    Solder
    Momentary
    0.3mm
    White
    Tactile
    6.2mm
    5mm
    5 x 5 x 1.5mm
    Surface Mount
    20 mA
    -
    1.5mm
    260 g
    15V dc
    Schurter
    -
    SPST
    Gull Wing
    (On)-Off
    8mm
    Black
    Button
    -
    -
    -
    Surface Mount
    0.05VA
    IP40
    -
    -
    -
    Omron
    -
    SPST-NO
    Through Hole
    -
    6.1mm
    -
    Plunger
    6mm
    6mm
    6 x 6 x 9.5mm
    Through Hole
    50 mA @ 24 V dc
    -
    9.5mm
    0.98 N
    -
    Wurth Elektronik
    -
    Single Pole Single Throw (SPST)
    Solder
    Momentary
    0.3mm
    Black
    Tactile
    5mm
    5mm
    5 x 5 x 1.5mm
    Surface Mount
    20 mA
    -
    1.5mm
    160 g
    15V dc
    C & K
    -
    SPST
    Gull Wing
    Momentary
    0.6mm
    -
    Tactile
    6.2mm
    6.2mm
    6.2 x 6.2 x 3.5mm
    Surface Mount
    50 mA
    IP67
    3.5mm
    3.5±0.9 N
    32V dc
    Wurth Elektronik
    -
    Single Pole Single Throw (SPST)
    Solder, Through Hole
    Momentary
    5mm
    Black
    Button
    12.5mm
    12mm
    12 x 12.5mm
    Through Hole
    50 mA @ 12 V dc
    -
    8.5mm
    160 g
    12V dc
    TE Connectivity
    -
    Single Pole Single Throw (SPST)
    Through Hole
    Momentary
    5.9mm
    Black
    Button
    6mm
    6mm
    6 x 6 x 9.5mm
    PCB, Through Hole
    50 mA @ 24 V dc
    -
    9.5mm
    1.569 N
    24V dc
    TE Connectivity
    -
    SPST
    Through Hole
    Momentary
    5.9mm
    Black
    Button
    -
    3.3mm
    -
    -
    50 mA @ 24 V dc
    -
    9.4996mm
    1.569 N
    24V dc
    TE Connectivity
    -
    Single Pole Single Throw (SPST)
    Surface Mount
    Momentary
    0.7mm
    Grey
    Button
    6mm
    6mm
    6 x 6 x 4.3mm
    Surface Mount
    50 mA @ 24 V dc
    -
    4.3mm
    1.6 N
    24V dc
    Wurth Elektronik
    -
    SPST
    Surface Mount
    Push-Push
    -
    White
    Round
    -
    -
    -
    Panel Mount, PCB
    50 mA
    -
    -
    -
    -
    TE Connectivity
    -
    Single Pole Single Throw (SPST)
    Through Hole
    Momentary
    5.9mm
    Red
    Button
    5.99mm
    5.99mm
    5.99 x 5.99 x 7.8mm
    -
    50 mA @ 24 V dc
    -
    7.8mm
    2.55 N
    24V dc
    Schurter
    -
    SPST
    PCB Pin
    (On)-Off
    5mm
    Black
    Button
    -
    -
    -
    Through Hole
    0.05VA
    IP40
    -
    -
    -
    Wurth Elektronik
    -
    Single Pole Single Throw (SPST)
    Solder
    Momentary
    0.3mm
    Black
    Tactile
    5mm
    5mm
    5 x 5 x 1.5mm
    Surface Mount
    20 mA
    -
    1.5mm
    160 g
    15V dc
    Wurth Elektronik
    -
    Single Pole Single Throw (SPST)
    Solder
    Momentary
    1.3mm
    Pink
    Tactile
    7mm
    6.85mm
    6.85 x 7mm
    Through Hole
    50 mA @ 12 V dc
    -
    3.85mm
    360 g
    12V dc
    MEC
    -
    Single Pole Single Throw (SPST)
    Solder, Tab
    Momentary
    -
    Black
    Cap
    -
    -
    -
    -
    50 mA @ 24 V dc
    IP67
    9.5mm
    3.5 N
    -
    Wurth Elektronik
    -
    SPST
    Right Angle
    Push-Push
    8.35mm
    White
    Round
    -
    -
    -
    Through Hole
    50 mA
    -
    -
    -
    -
    TE Connectivity
    -
    Single Pole Single Throw (SPST)
    Through Hole
    Momentary
    5.74mm
    Black
    Button
    7mm
    7.11mm
    7 x 7.11mm
    -
    50 mA @ 24 V dc
    -
    8.36mm
    1.6 N
    24V dc
    Results per page