IP67 Grey Tact Switch, SPST 50mA 3mm Surface Mount
- RS Stock No.:
- 274-3416
- Mfr. Part No.:
- 430773034825
- Brand:
- Wurth Elektronik
1205 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 5)
$1.604
(exc. GST)
$1.764
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
5 - 45 | $1.604 | $8.02 |
50 - 95 | $1.51 | $7.55 |
100 - 245 | $1.45 | $7.25 |
250 - 495 | $1.36 | $6.80 |
500 + | $1.234 | $6.17 |
*price indicative
- RS Stock No.:
- 274-3416
- Mfr. Part No.:
- 430773034825
- Brand:
- Wurth Elektronik
Related links
- IP67 Grey Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 White Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- Black Tact Switch, SPST 50mA 3mm Surface Mount
- White Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Grey Tact Switch, SPST 50 mA @ 24 V dc
- Red Cap Tactile Switch, SPST 50mA 3mm Through Hole