MEC IP67 Black Tactile Switch Cap, SPST 50mA 24 V dc, Through Hole

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$7.51

(exc. GST)

$8.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 23 November 2026
  • Plus 84 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18$3.755$7.51-
20 - 38$3.71$7.421%
40 - 78$3.64$7.283%
80 - 118$3.535$7.075%
120 +$3.445$6.898%

*price indicative

RS Stock No.:
765-1576
Mfr. Part No.:
5GTH935+1SS09-09.5
Brand:
MEC
Find similar products by selecting one or more attributes.
Select all

Brand

MEC

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Solder Tab

Switch Operation

Momentary

Actuator Colour

Black

Length

10mm

Width

10.1mm

Mount Type

Through Hole

Actuator Style

Cap

Contact DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

160°C

Switch Contact Current

50mA

IP Rating

IP67

Standards/Approvals

RoHS

Series

5 g

Operating Force

3.5N

Height

9.5mm

Mechanical Life

10000000Cycles

COO (Country of Origin):
DK

MEC Multimec® 5G Series Switches


The MEC Multimec® 5G series of tactile switches feature improved cap retention system and actuator over previous Multimec® tactile switches. The MEC Multimec® 5G series is an ideal solution to a wide range of application requirements.

3.5N actuation force

Rated for 10 million lifecycles

IP67 sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy