Black Button Tactile Switch, SPST 50 mA @ 12 V dc 5mm Through Hole
- RS Stock No.:
- 785-6302
- Mfr. Part No.:
- 430476085716
- Brand:
- Wurth Elektronik
2 In AU stock for next working day delivery
179 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$0.81
(exc. GST)
$0.89
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $0.81 |
25 - 49 | $0.80 |
50 - 99 | $0.78 |
100 - 399 | $0.77 |
400 + | $0.74 |
- RS Stock No.:
- 785-6302
- Mfr. Part No.:
- 430476085716
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tactile Switch Washable THT
Stainless Steel cover
Stainless Steel contacts with silver cladding
Wave soldering 260°C 10 seconds. Max.
Operating temperature range -40°C to +85°C
Stainless Steel contacts with silver cladding
Wave soldering 260°C 10 seconds. Max.
Operating temperature range -40°C to +85°C
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder, Through Hole |
Switch Operation | Momentary |
Actuator Length | 5mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 12.5mm |
Width | 12mm |
Dimensions | 12 x 12.5mm |
Illuminated | No |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA @ 12 V dc |
Height | 8.5mm |
Voltage Rating | 12V dc |
Operating Force | 160 g |
Maximum Operating Temperature | +85°C |
Mechanical Life | 500000Cycles |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Plated Stainless Steel |
Operating Temperature Range | -40 → +85°C |
Related links
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 5mm Through Hole
- Pink Button Tactile Switch, SPST 50 mA @ 12 V dc 5mm Through Hole
- White Button Tactile Switch, SPST 50 mA @ 12 V dc 5mm Through Hole
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 0.6mm
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm