Pink Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm Through Hole
- RS Stock No.:
- 785-6396
- Mfr. Part No.:
- 431256038736
- Brand:
- Wurth Elektronik
63 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$0.88
(exc. GST)
$0.97
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $0.88 |
25 - 49 | $0.87 |
50 - 99 | $0.86 |
100 - 399 | $0.85 |
400 + | $0.83 |
- RS Stock No.:
- 785-6396
- Mfr. Part No.:
- 431256038736
- Brand:
- Wurth Elektronik
Related links
- Black Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm Through Hole
- White Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm Through Hole
- Pink Tactile Switch, SPST 50 mA @ 12 V dc
- Pink Tactile Switch, SPST 50 mA @ 12 V dc 0.6mm Through Hole
- Pink Tactile Switch, SPST 50 mA @ 12 V dc 6.1mm Through Hole
- Pink Tactile Switch, SPST 50 mA @ 12 V dc 1.6mm Through Hole
- Pink Tactile Switch, SPST 50 mA @ 12 V dc 0.9mm Through Hole
- Red Button Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm