- RS Stock No.:
- 785-6352
- Mfr. Part No.:
- 431151015826
- Brand:
- Wurth Elektronik
15 In AU stock for next working day delivery
17 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $0.82
You pay
$0.77
(exc. GST)
$0.85
(inc. GST)
Units | Per unit |
---|---|
1 + | $0.77 |
- RS Stock No.:
- 785-6352
- Mfr. Part No.:
- 431151015826
- Brand:
- Wurth Elektronik
Related links
- White Tactile Switch, SPST 20 mA 0.3mm Surface Mount
- Black Tactile Switch, SPST 20 mA 0.3mm Surface Mount
- White Tactile Switch, SPST 20 mA @ 15 V dc 4.3mm
- White Tactile Switch, SPST 20 mA @ 15 V dc 3.15mm
- White Push Plate Tactile Switch, SPST 20 mA Surface Mount
- White Push Plate Tactile Switch, SPST 20 mA 1.7mm
- White Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.6mm Surface Mount
- White Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm Surface Mount