Red Button Tactile Switch, SPST 50 mA @ 24 V dc 5.9mm
- RS Stock No.:
- 718-2376
- Mfr. Part No.:
- 1-1825910-5
- Brand:
- TE Connectivity
570 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (In a Pack of 5)
Was $1.12
You pay
$0.146
(exc. GST)
$0.161
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $0.146 | $0.73 |
*price indicative
- RS Stock No.:
- 718-2376
- Mfr. Part No.:
- 1-1825910-5
- Brand:
- TE Connectivity
Related links
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.9mm
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.9mm Surface Mount
- Red Button Tactile Switch, SPST 50 mA @ 24 V dc 1.4mm Surface Mount
- Red Button Tactile Switch, SPST 50 mA @ 24 V dc 1.4mm
- Red Button Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm Surface Mount
- Red Button Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm
- IP67 Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.9mm PCB
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 4.9mm