Recently searched

    Latches, Hinges & Handles

    Door latches are mechanical devices used to secure doors and keep them closed. They consist of a movable component, typically a metal or plastic tongue or bolt, and a fixed strike plate or receiver that the tongue engages with when the door is closed. The latch mechanism is usually mounted on the edge of the door, while the strike plate is installed on the door frame.

    When the door is closed, the tongue of the latch extends into the strike plate, preventing the door from opening unintentionally. The tongue can be retracted by operating a lever or doorknob, allowing for easy access Door latches provide a fundamental level of security, privacy, and convenience in residential, commercial, and industrial settings, making them an essential component of door hardware.

    Door Latch Types

    There are different types of door latches available, including:

    Paddle Latches

    A paddle latch is a type of latch that features a wide, flat handle or paddle on one side and a catch or strike plate on the other. When the paddle is pressed or pulled, the latch mechanism engages or disengages, securing or releasing the door or panel.

    Swell Latches

    Also known as a push-to-close latch or compression latch, a swell latch is designed to secure doors, hatches, or compartments by applying pressure to compress a rubber or elastomeric gasket. When engaged, the latch creates a seal that provides a watertight or airtight closure.

    Toggle Latches

    A toggle latch, also called a draw latch or over-centre latch, consists of a pivotable metal lever or handle and a catch plate. The lever is operated by pulling or pushing it over-centre, which causes the latch to lock or unlock.

    Tubular Latches

    A tubular latch also referred to as draw latches or over-centre latches, consist of a pivotable metal lever or handle and a catch plate. The lever is operated by pulling or pushing it over-centre, which allows the latch to lock or unlock securely.

    Compression Latches

    A compression latch utilizes a cam or lever mechanism to compress and create a tight seal between a door or panel and its frame. These latches provide high clamping force, ensuring a secure closure.

    Door Latch Components

    Door latches are composed of several components that work together to secure a door or access panel. These components can vary depending on the type of latch, but common elements include:

    Latch Body

    The latch body is the main housing of the latch mechanism, typically made of metal or durable plastic. It houses the internal components and provides the mounting point for the latch.

    Striker Plate

    The striker plate is a metal plate mounted on the door frame or jamb that receives the latch bolt or tongue, securing the door in the closed position.

    Latch Bolt or Tongue

    The latch bolt or door tongue is the part of the latch that extends from the latch body and engages with the striker plate to secure the door. It can be operated by a handle, knob, or other actuator.

    Actuator

    The actuator is the mechanism that operates the door latch bolt. It can be a handle, knob, lever, toggle, or other device that triggers the locking and unlocking action.

    Safety and Security with Door Latch Maintenance

    Proper maintenance and care of door latches are crucial for ensuring the door or panel opens properly. Regular inspections and maintenance can prevent malfunctions, extend the lifespan of the latch, and ensure that doors remain securely closed when needed. Here are some key maintenance points:

    • Lubrication: Regularly lubricate moving parts of the latch mechanism to prevent sticking or binding. Use a suitable lubricant recommended by the manufacturer.
    • **Cleaning: **Keep the door latch clean and free from dirt, debris, and corrosion. This will ensure smooth operation and prevent premature wear and tear.
    • **Inspection: **Periodically inspect the latch for signs of wear or damage, such as loose screws, misalignment, or broken components. Replace any damaged parts promptly.
    • **Adjustment: **If the latch is not functioning correctly, adjust the striker plate or latch bolt alignment to ensure proper engagement and secure door opening and closure.

    Industrial Applications of Door Latches

    Door latches are essential components in various industrial settings, providing secure closure and access control for equipment, enclosures, and access panels.

    Discrete Manufacturing

    Industrial door latches are used in discrete manufacturing to secure access panels on machinery, control cabinets, and equipment enclosures, preventing unauthorised access and protecting sensitive components.

    Process Manufacturing

    In process manufacturing, door latches are used to secure access points to process vessels, tanks, and control systems, ensuring safety and preventing accidental release of hazardous materials.

    Energy & Utilities

    Door latches are crucial in energy and utility applications for securing access to electrical panels, switchgear, and other critical infrastructure, preventing unauthorised access and ensuring proper workplace safety.

    Facilities & Intralogistics

    In facilities and intralogistics, mechanical door latches are used to secure doors, gates, and access points in warehouses, distribution centres, and other facilities, controlling access and maintaining security.

    How to Select the Suitable Door Latch

    Choosing the right door latch depends on several factors, including the type of door, the level of security required, and the environment in which it will be used.

    • Door Type and Size: Consider the size and weight of the door or panel that needs to be secured. Choose a latch with appropriate strength and dimensions to handle the load.
    • Security Level: Determine the level of security required. For applications requiring high security, choose door latches with robust locking mechanisms and tamper-resistant features.
    • Environmental Conditions: Consider the environment in which the latch will be used. For outdoor applications or harsh environments, choose latches made from durable materials that can withstand exposure to moisture, dust, and temperature extremes.
    • Operation and Functionality: Choose a door latch with an actuator (handle, knob, etc.) that is easy to operate and suits the intended users. Consider features like key locking, slam-action latching, or compression latching based on your needs.

    Trusted Door Latches Manufacturer, Supplier & Distributor in Australia

    RS is your reliable source for high-quality door latches, we stock an extensive range from industry leaders like Savigny, Southco, and our ownRS Pro line. We have reliable door latches for sale at competitive prices, ensuring you find the perfect latching solution for your application.

    We also carry other essential security and ironmongery components, such as cabinet handlesand door hinges, to meet all your hardware needs. Order your industrial door latch, door clasp and other accessories online today.

    Buy Door Latches Online from RS

    We provide dependable delivery from as soon as the next working day. For approved business account customers, delivery is free on all orders over $40. We also welcome offline orders via telephone, email, or fax. For these orders, business account customers with a valid ABN enjoy free delivery on all orders over $80. Convenient self-collection from our Sydney branch is also available.

    For more details, please refer to our Delivery Page.

    1037 Products showing for Latches, Hinges & Handles

    6 of 52
    Results per page