Southco Steel, Zinc Compression Latch
- RS Stock No.:
- 340-2392
- Mfr. Part No.:
- E3-17-25
- Brand:
- Southco
4 In AU stock for next working day delivery
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$65.10
(exc. GST)
$71.61
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $65.10 |
5 - 9 | $63.95 |
10 - 39 | $62.35 |
40 + | $60.41 |
Related links
- Southco Steel, Zinc Compression Latch
- Southco Steel, Zinc Compression Latch, 55 x 19 x 32mm
- Southco Steel Compression Latch
- Southco Steel Compression Latch, 47.5 x 29 x 64mm
- Southco Die Cast Zinc Compression Latch, 47.5 x 37.5 x 22mm
- Southco Black Zinc Locking Handle, Compression Latch
- RS PRO Die Cast Zinc Compression Latch, 111 x 34mm
- Southco Steel Compression Latch, 109 x 41 x 34mm