RS PRO Stainless Steel Butt with a Fixed Pin, Screw Fixing, 100 mm x 80mm x 3 mm
- RS Stock No.:
- 726-4119
- Distrelec Article No.:
- 304-17-708
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$133.26
(exc. GST)
$146.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 404 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $66.63 | $133.26 |
| 10 - 18 | $63.295 | $126.59 |
| 20 - 78 | $60.13 | $120.26 |
| 80 - 398 | $57.12 | $114.24 |
| 400 + | $54.485 | $108.97 |
*price indicative
- RS Stock No.:
- 726-4119
- Distrelec Article No.:
- 304-17-708
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Length | 100mm | |
| Closing Type | Free Swinging | |
| Width | 80mm | |
| Thickness | 3mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Holes per Leaf | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Length 100mm | ||
Closing Type Free Swinging | ||
Width 80mm | ||
Thickness 3mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Holes per Leaf 6 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
RS PRO Stainless Steel Butt Hinge Screw, 100 mm x 80 mm x 3 mm
Designed for use on door panels and cabinets, these are long butt hinges are made from durable stainless steel. Their design is simple and unfussy and delivers reliable strength coupled with long-lasting construction.
Each side is composed of a pair of 100 mm x 80 mm leaves welded together. They're made from grade 304 stainless steel which is exceptionally tough and highly resistant to corrosion. The larger size of these hinges lets them support more weight, while the durable construction means they can withstand tough use. The stainless-steel hinge pins are riveted so they can't fall out, making these a secure choice. There are six pre-drilled holes allowing for easy alignment. These are countersunk so screws can sit flush with the surface.
Coming complete with screws, these butt hinges are well-suited for use outdoors or in more extreme work environments.
Features and Benefits
• Grade 304 stainless steel butt hinges
• Length of 100 mm
• Width of 80 mm
• Material thickness of 3 mm
• Countersunk fixing holes
• Free swinging
• Riveted hinge pin
• Comes with screws
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Stainless Steel Butt with a Fixed Pin 100 mm x 100 mm x 2.5 mm
- Pinet Steel Stainless Steel Butt with a Removable Pin Pin 80 mm x 80 mm x 2.5 mm
- Pinet Steel Stainless Steel Butt with a Removable Pin Pin 75 mm x 80 mm x 2 mm
- RS PRO Steel Butt with a Fixed Pin 100 mm x 71 mm x 1.75 mm
- RS PRO Electro Brass Steel Butt with a Fixed Pin 100 mm x 71 mm x 1.75 mm
- RS PRO Zinc Plated Steel Butt with a Fixed Pin 100 mm x 71 mm x 1.75 mm
- RS PRO Stainless Steel Piano with a Fixed Pin 100 mm x 100 mm x 2 mm
- RS PRO Stainless Steel Piano with a Fixed Pin 100 mm x 70 mm x 2 mm
