Southco Steel,Spring Loaded Toggle Latch, 67 x 52 x 19mm
- RS Stock No.:
- 288-8228
- Mfr. Part No.:
- K2-3005-89
- Brand:
- Southco
82 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$56.04
(exc. GST)
$61.64
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $56.04 | $112.08 |
10 - 18 | $55.07 | $110.14 |
20 - 78 | $53.655 | $107.31 |
80 + | $51.99 | $103.98 |
*price indicative
- RS Stock No.:
- 288-8228
- Mfr. Part No.:
- K2-3005-89
- Brand:
- Southco
Related links
- Southco Stainless Steel,Spring Loaded Toggle Latch, 67 x 52 x 19mm
- Southco Stainless Steel,Spring Loaded Toggle Latch, 86.5 x 52.3 x 19.8mm
- Southco Stainless Steel,Spring Loaded Toggle Latch, 43 x 12.6 x 7.9mm
- Southco Stainless Steel,Spring Loaded Toggle Latch, 79.8 x 22.4 x 14.4mm
- Southco Stainless Steel,Spring Loaded Toggle Latch, 79.8 x 22.6 x 14.3mm
- Southco Stainless Steel Toggle Latch, 99.2 x 30 x 19mm
- RS PRO Stainless Steel,Spring Loaded Toggle Latch, 102 x 46 x 15mm
- Savigny Stainless Steel,Spring Loaded Toggle Latch, 75 x 47 x 20mm