Coiled Cable
A coiled power cable is a flexible, retractable cord that can be used to connect your keyboard. It is especially useful if you work at a desk with limited space or on the go. The coil power cable is used in many applications, from industrial equipment to consumer electronics. Regarding cable, the braided outer sheath provides a good balance between flexibility and durability.
The most common type of coiled cable is made from wire-wound components and wires braided into one unit. This type of cable is typically used for electrical applications where there's a need for flexibility and durability simultaneously. The braided outer sheath provides abrasion resistance while maintaining flexibility during use.
Why Use A Coiled Keyboard Cable?
But why should you choose a spiral-coiled power cable over a straight one? Here are some of the benefits:
They're easier to store: The coiled design makes it much easier to wrap up your cable and put it away when you're not using it. You can also keep it in a laptop bag or backpack without worrying about getting tangled up and damaged.
Convenience: A coiled cable allows you to use your keyboard as close to your desktop or laptop computer as possible without sacrificing comfort or flexibility. This means no more stretching an extended cord behind you while working.
Versatility: With a coiled cable, you can use your keyboard anywhere in the room without worrying about reaching an outlet or pulling out a long cord from under the desk.
Reliability: A good quality coiled cord will last much longer than one made with cheaper materials, so it's worth investing in one that will hold up over time rather than going for something that might break down prematurely and need replacing after just a few months of use.
What Makes A Good Coiled Cable?
A good coiled cable is flexible and tangle-free. The cable should also have a high-quality connector and be durable enough to withstand use, and you can get this at RS.
The best-coiled cable can withstand being wrapped up repeatedly without fraying or losing its shape. A good coiled cable will stay intact, so you can use it repeatedly without worrying about replacing it.
Related links
- Power Cable
- Lapp 2 Core Power Cable, 0.75 mm², 1m, Grey Polyurethane PUR...
- Lapp 2 Core Power Cable, 0.14 mm², 0.5m, Black Polyurethane PUR...
- Lapp 2 Core Power Cable, 0.75 mm², 600mm, Yellow Polyurethane PUR...
- Lapp 18 Core Power Cable, 0.14 mm², 200mm, Black Polyurethane PUR...
- Lapp 2 Core Power Cable, 0.75 mm², 1m, Yellow Polyurethane PUR...
- RS PRO 2 Core Power Cable, 0.14 mm², 0.5m, Black TPU Sheath, Coiled, 250 V
- Lapp 18 Core Power Cable, 0.14 mm², 0.5m, Black Polyurethane PUR...