Lapp ÖLFLEX SPIRAL 2 Core, Yellow Power Cable 50 °C, 1 m TPE
- RS Stock No.:
- 451-6818
- Mfr. Part No.:
- 73220109
- Brand:
- Lapp
Subtotal (1 unit)*
$110.90
(exc. GST)
$121.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.90 |
*price indicative
- RS Stock No.:
- 451-6818
- Mfr. Part No.:
- 73220109
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Cable Length | 1m | |
| Jacket Material | TPE | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE marked | |
| Cable CSA | 0.75mm² | |
| Maximum Operating Temperature | 50°C | |
| Series | ÖLFLEX SPIRAL | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Cable Length 1m | ||
Jacket Material TPE | ||
Conductor Type Stranded | ||
Standards/Approvals CE marked | ||
Cable CSA 0.75mm² | ||
Maximum Operating Temperature 50°C | ||
Series ÖLFLEX SPIRAL | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- DE
LAPP Power Cable, 6.6mm Outer Diameter, 3.5m Extended Length - ÖLFLEX Series - 73220109
Cut clutter out of your automated system with this power cable from LAPP. Its 1m coiled length stretches up to 3.5m, packing plenty of reach into a compact cord. Don't worry about reliability, as its tinned copper wires are highly conductive to keep power flowing to your machines. As the cable's PUR jacket protects against abrasion, oil and chemicals, it's a safe bet for demanding settings.
Features & Benefits
• Colour-coded cores make wiring a cinch
• Bright yellow sheath means it stands out in busy systems
• Halogen-free design means it doesn't give off toxic fumes in the event of a fire
Applications
• Industrial automation
• Machining tools
• Automotive manufacturing
Is this cable insulated?
Yes, it has TPE insulation to protect the inner wires and to minimise the risk of electric shock.
Related links
- Lapp ÖLFLEX Yellow Thermoplastic Elastomer Power Cable 50 °C
- RS PRO Yellow Thermoplastic Elastomer 50 °C
- Igus chainflex CF30 Black Thermoplastic Elastomer 70 °C
- RS PRO Yellow Thermoplastic Elastomer 50 °C
- RS PRO Yellow Thermoplastic Elastomer 50 °C
- RS PRO Yellow Thermoplastic Elastomer 50 °C
- MICROWIRES TES-2619 White Thermoplastic Elastomer 125 °C
- MICROWIRES TES-3019 White Thermoplastic Elastomer 125 °C
