H07RN-F Cable
H07RN-F cable is a harmonised rubber cable that is not only robust, but extremely flexible. These heavy duty cables are designed for electrical power with a voltage rating of 450/750V. Constructed with plain copper conductors, EPR insulation and a PCP outer sheath this cable retains its flexibility even in the most challenging conditions. H07RN-F cable has the capacity to withstand higher levels of stress making it ideal for a variety of indoor and outdoor applications.
RS Components offer a great selection of high-quality H07RN-F cables in 2, 3, 4 and 5 cores with sizes ranging from 1mm² to 6mm²
Key Features
- Robust and reliable
- Hard wearing
- Excellent abrasion resistance
- High mechanical strength
- Resistant to most oils and greases
- Flame retardant
- Temperature rating -25 ˚C to + 60 ˚C
Where would I use Harmonised H07RN-F Cable?
H07RN-F cable is suitable for a range of applications where a tough, hard wearing cable is required. This cable can be used in dry indoor surroundings, as well as damp and wet outdoor environments. Some of the most common uses are
- Pumps
- Transformers
- Welders and grinders
- Temporary lighting
- Heavy duty mobile equipment
- Extension leads and reels
Related links
- Coba Europe Fingertip Anti-Slip, Walkway Mat, Rubber Scraper,...
- Coba Europe Fingertip Anti-Slip, Walkway Mat, Rubber Scraper,...
- Coba Europe Fingertip Anti-Slip, Walkway Mat, Rubber Scraper,...
- Lapp ÖLFLEX CRANE F Cable, 12 Cores, 1.5 mm², Flat, Unscreened,...
- RS PRO PC Indoor, Outdoor Mirror, Rectangular
- RS PRO PC Indoor, Outdoor Mirror, Circular
- RS PRO Glass Indoor, Outdoor Mirror, Circular
- RS PRO Analogue Indoor, Outdoor CCTV Camera